Power Distribution Modules

Littelfuse power distribution modules with centralized, safe power distribution prevent excessive application downtime

Image of Littelfuse Power Distribution ModulesLittelfuse's power distribution modules provide applications with centralized, safe power distribution, preventing excess downtime due to service. The modules are often installed into applications to ensure circuits are protected, controlled, and/or sensed. Generally, PDMs can be found on heavy-duty truck, agriculture, and construction equipment. With the advancement in telecom, PDMs are now found in more places than just vehicles. From Class 8 tractors to data centers, PDMs are used to keep DC applications protected and powered safely. These modules can accept a wide variety of 280 style components (i.e., mini-fuses, relays, diodes, and resistors) as well as circuit breakers/PTCs, CAN/LIN modules, and sensing components. PDMs are designed and developed to operate in some of the harshest environments with different levels of sealing Ingress Protection (IP59K, IP66, IP67, and IP69K).

PDM DC Power Distribution Brochure

Vehicle Electrical Protection - White Paper

Features
  • Accepts a variety of Littelfuse products:
    • MINI®, ATO®, MAXI®, and MEGA® fuses
    • JCASE®, MCASE®, and ZCASE® fuses
    • ISO and 280 style components
  • IP59K, IP66, IP67, and IP69K options
  • Voltage ratings up to 70 VDC
  • Amperage ratings up to 400 A
  • Industry standard connection options
Applications
  • Trucks and buses
  • Construction
  • Agriculture
  • Material handling
  • Municipalities
  • Recreational vehicles and marine
Published: 2021-03-15