TVS Diode Array - Protect Differential Data Lines - SP3374NUTG

Littelfuse offers its SP3374NUTG TVS diode array to guard against ESD, CDE, EFT, and lightning-induced charges

Image of Littelfuse TVS Diode Arrays - Protect Differential Data Lines - SP3374NUTGThe SP3374NUTG series TVS diode arrays (SPA® diodes) from Littelfuse are optimized for protecting high-speed differential data lines from ESD, CDE, EFT, and lightning-induced surges. Each device can protect up four channels or two differential pairs against up to 40 A (IEC 61000-4- 5, 2nd edition) and up to 30 kV ESD (IEC 61000-4-2).

The SP3374NUTG’s low capacitance and low clamping voltage make it ideal for 1 GbE applications such as the high-speed data interfaces found in notebooks, desktops, servers, switches, and more. Additional applications include 10 / 100 / 1000 Ethernet interfaces, WAN / LAN equipment, LVDS interfaces, integrated magnetics, and smart TVs.

Features
  • Low capacitance of 3.5 pF per I/O
  • Packaged in a μDFN package (3.0 mm x 2.0 mm)
  • Provides protection for two differential data pairs (four channels) at up to 40 A
  • Promotes high ESD immunity and superior protection: ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air discharge; EFT, IEC 61000-4-4, 40 A (5/50 ns); lightning, IEC 61000-4-5 2nd edition, 40 A (t= 8/20 μs)
Benefits
  • Preserves signal integrity and minimizes data loss while offering a more robust device against electrical threats
  • Optimized for high-speed differential data lines protection
  • "Flow-through" design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design
  • Permits manufacturers to achieve ESD protection beyond the maximum level stated in the IEC standard and protects against a multitude of other threats to ensure product reliability in the field.

TVS Diode Array - Protect Differential Data Lines - SP3374NUTG

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - sper doorslag (typ.)Spanning - doorslag (min.)Available QuantityPrijsDetails weergeven
TVS DIODE 3.3VWM 18VC 10UDFNSP3374NUTGTVS DIODE 3.3VWM 18VC 10UDFN3,3V (max.)-31568 - Immediate
123000 - Factory Stock
$1.09Details weergeven
Published: 2017-01-04