MAGX-100027-050C0P GaN Amplifier
MACOM'S GaN amplifier features more than 50 W pulsed or CW output power
MACOM'S MAGX-100027-050C0P is a high-power GaN on silicon HEMT D-mode amplifier optimized for DC -2700 MHz frequency operation. The device supports both CW and pulsed operation with peak output power levels to 50 W (47 dBm) in a plastic package.
- GaN on Si HEMT depletion-mode transistor
- >50 W pulsed or CW output power
- >79% saturated drain efficiency (P2.5 dB)
- RoHS compliant and +260°C reflow compatible
- Standard TO-272 plastic package
- Broadband RF jammer and SDR radios
- 1.2 GHz to 1.4 GHz pulsed and CW radars
- 1.6 GHz to 1.7 GHz satcom terminals
- Plasma generation, industrial heating, automotive ignition, lighting, and medical
- Low-cost alternative to ceramic devices
- Solid-state cooking
MAGX-100027-050C0P GaN Amplifier
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | MAGX-100027-050C0P | IC AMP CELL 0HZ-2.7GHZ TO272S-2 | 0 - Immediate 250 - Factory Stock | $56.14 | Details weergeven |