MAGX-100027-300C0P GaN Amplifier
MACOM's GaN amplifier features more than 71% saturated drain efficiency (P2.5 dB)
MACOM's MAGX-100027-300C0P is a high-power GaN on Si HEMT device optimized for DC - 2.7 GHz frequency operation. The device supports both CW and pulsed operation with peak output power levels of 300 W (54.8 dBm) in a plastic package.
- GaN on Si HEMT depletion-mode amplifier
- 300 W pulsed or CW operation
- >71% saturated drain efficiency (P2.5 dB)
- Specified from 10 MHz to 2700 MHz
- Standard TO-272 plastic package
- RoHS compliant and +260°C reflow compatible
- Defense communications and RF jamming
- VHF and UHF land mobile radio
- L-band satellite communications
- Wireless infrastructure and ISM applications
MAGX-100027-300C0P GaN Amplifier
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAGX-100027-300C0P | IC AMP CELL 0HZ-2.7GHZ TO272S-4I | 0 - Immediate | See Page for Pricing | Details weergeven |