MAMX-011035 RF Mixer

MACOM's RF mixer offers low conversion loss, high linearity, and a wide IF bandwidth

Image of MACOM's MAMX-011035 RF MixerMACOM's MAMX-011035 is a GaAs double-balanced passive diode mixer housed in a lead-free 3 mm, 12-lead QFN package. The mixer offers low conversion loss, high linearity, and a wide IF bandwidth. The double-balanced circuit configuration provides excellent port isolation while internal 50 Ω matching simplifies its application.

Features
  • Conversion loss: 6 dB
  • Input IP3: +21 dBm
  • LO power: 15 dBm
  • IF bandwidth: DC 6 GHz
  • High isolation
  • Lead-free 3 mm x 3 mm 12-pin PQFN package
  • 50 Ω internally matched
Applications
  • Test and measurement
  • Microwave radio and radar

MAMX-011035 RF Mixer

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MIXER, DOUBLE BALANCED, 5.5-19GHMAMX-011035-TR0100MIXER, DOUBLE BALANCED, 5.5-19GH0 - Immediate$55.58Details weergeven
Published: 2020-11-30