MAX32630 Rapid Development Platform

Analog Devices presents a rapid development platform designed to help engineers quickly implement battery-optimized solutions

Image of Analog Devices MAX32630 Rapid Development PlatformAnalog Devices’ MAX32630FTHR# Pegasus board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32630 Arm® Cortex® -M4F microcontroller. The board also includes a power management integrated circuit (PMIC) to provide optimal power conversion and battery management. The form factor is a small, 0.9 in. by 2.0 in., dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Also, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized, flexible platform for quick proof-of-concepts and early software development to enhance time-to-market.

The MAX32630FTHR# Pegasus board is based on Adafruit’s feather series of development boards and is compatible with their FeatherWings.

Features
  • Expansion connections
    • Breadboard-compatible headers
    • Micro SD card connector
    • Battery connector
    • Micro USB connector
  • Integrated peripherals
    • RGB indicator LED
    • 6-axis accelerometer/gyro
    • Dual-mode Bluetooth module
    • User pushbutton
  • mbed® HDK debug interface
    • Drag-and-drop programming
    • SWD debugger
    • Virtual UART console
  • MAX32630 microcontroller
    • 96 MHz ARM Cortex-M4F
    • 2048 KB Flash memory
    • 512 KB SRAM
    • 8 KB instruction cache
    • Full-speed USB 2.0
    • Three SPI masters, one slave
    • Three I2C masters, one slave
    • Four UARTS
    • 1-wire master
    • 66 GPIOs
    • Four-input, 10-bit ADC

Video: Getting Started with the MAX32630FTHR

Design Contest: Check out these great project ideas from the DigiKey and Analog Devices Design Contest.

DK IoT Studio™: Start your embedded-to-cloud IoT solution in the DK IoT Studio

MAX32630 Development Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKernprocessorPlatformGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
PEGASUS MAX14690/MAX32630 DEVMAX32630FTHR#PEGASUS MAX14690/MAX32630 DEVARM® Cortex®-M4FPegasusMAX14690, MAX3263032 - Immediate
130 - Factory Stock
$35.25Details weergeven

MAX32630 IC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - voedingBedrijfstemperatuurType montageAvailable QuantityPrijsDetails weergeven
IC LOW POWER BATT MGMT 36-WLPMAX14690AEWX+IC LOW POWER BATT MGMT 36-WLP2,7V ~ 5,5V-40°C ~ 85°COpbouwmontage0 - ImmediateSee Page for PricingDetails weergeven

Related Product

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC LOW POWER BATT MGMT 36-WLPMAX14690AEWX+IC LOW POWER BATT MGMT 36-WLP0 - ImmediateSee Page for PricingDetails weergeven
Published: 2017-01-03