MAX40056FAUA+ Bidirectional Current Sense Amplifier with PWM-Rejection

Analog Devices' current sense amplifier is well-suited for phase current monitoring of inductive loads such as motors and solenoids

Image of Analog Devices' MAX40056FAUA+ Bidirectional Current Sense Amplifier with PWM-RejectionAnalog Devices' MAX40056FAUA+ is a bidirectional current-sense amplifier with an input common-mode range that extends from -0.1 V to +65 V with protection against negative inductive kickback voltages to -5 V. This current sense amplifier is well-suited for phase current monitoring of inductive loads, such as motors and solenoids, where pulse width modulation (PWM) is used to control the drive voltage and current. The MAX40056 uses an improved technique to help reject common-mode input PWM edges with slew rates up to and beyond ±500 V/µs. Common mode rejection ratio (CMRR) is typically 60 dB (50 V, ±500 V/µs input) and 140 dB DC, typical.

The MAX40056FAUA+ has an internal +1.5 V reference for use with a nominal +3.3 V power supply. The reference can also be used to drive an adjoining differential ADC. The reference is used to offset the output to indicate the direction of the input sensed current. The REF pin can source current into external loads and helps to avoid the performance compromises resulting from routing reference voltages across noisy PCBs. Alternatively, for higher supply voltages and higher full-scale output swings, the internal reference can be overridden by a higher voltage, external reference.

The internal or external reference can be used to define the trip threshold for the integrated overcurrent comparator. This can provide immediate indication of an overcurrent fault condition.

The MAX40056FAUA+ operates over the full -40°C to +125°C temperature range and runs from a supply voltage of +2.7 V to +5.5 V.

Features
  • Fast 2 µs PWM edge recovery (1%) from 500 V/µs PWM edges
  • 60 dB AC CMRR rejection at 50 V, ±500 V/µs PWM edges
  • 140 dB DC CMRR rejection
  • -0.1 V to +65 V input voltage range
  • -5 V to +70 V protective immunity
  • 300 kHz, -3 dB bandwidth
  • Multiple gain options; 10 V/V, 20 V/V, 50 V/V
  • Internal 1% reference for bidirectional offset
  • 5 µV (typ) input offset voltage
  • Rail-to-rail output
  • 2.02 mm x 1.4 mm WLP-8 and 8-pin µMAX
  • -40°C to +125°C temperature range
Applications
  • Automotive
  • Battery stack monitors
  • Current monitoring of inductive loads
  • PWM H-bridge motor in-line/in-phase/winding current sensing
  • Solenoid current sensing

MAX40056FAUA+ Bidirectional Current Sense Amplifier with PWM-Rejection

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT 8UMAXMAX40056FAUA+IC CURRENT SENSE 1 CIRCUIT 8UMAX2016 - Immediate$3.88Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL MAX40056 AMP CURRENT SENSEMAX40056EVKIT#EVAL MAX40056 AMP CURRENT SENSE0 - Immediate
7 - Factory Stock
$92.83Details weergeven

MAX4080 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX4080FASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC1351 - Immediate
56600 - Factory Stock
$3.92Details weergeven
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX4080FASA+TIC CURRENT SENSE 1 CIRCUIT 8SOIC4298 - Immediate$3.92Details weergeven

MAX4372 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX4372FESA+IC CURRENT SENSE 1 CIRCUIT 8SOIC70 - Immediate
13400 - Factory Stock
$3.59Details weergeven
IC CURR SENSE 1 CIRCUIT SOT23-5MAX4372FEUK+TIC CURR SENSE 1 CIRCUIT SOT23-59996 - Immediate$3.59Details weergeven

MAX4373 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC AMP COMP REF 8UMAXMAX4373FEUA+TIC AMP COMP REF 8UMAX8056 - Immediate
15000 - Factory Stock
$4.31Details weergeven
IC AMP COMP REF 8SOICMAX4373TESA+TIC AMP COMP REF 8SOIC4065 - Immediate$4.73Details weergeven

MAX44284 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT SOT6MAX44284FAUT+TIC CURRENT SENSE 1 CIRCUIT SOT66078 - Immediate$3.11Details weergeven
IC CURRENT SENSE 1 CIRCUIT 6WLPMAX44284FAWT+TIC CURRENT SENSE 1 CIRCUIT 6WLP15886 - Immediate
915000 - Factory Stock
$3.11Details weergeven

MAX9918 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9918ASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC543 - Immediate
7500 - Factory Stock
$3.47Details weergeven
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9918ASA+TIC CURRENT SENSE 1 CIRCUIT 8SOIC8494 - Immediate$3.47Details weergeven

MAX9938 Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CURRENT SENSE 1 CIRCUIT 6UDFNMAX9938FELT+TIC CURRENT SENSE 1 CIRCUIT 6UDFN2275 - Immediate$2.07Details weergeven
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9938FEUK+TIC CURR SENSE 1 CIRCUIT SOT23-57234 - Immediate$2.07Details weergeven
Published: 2019-03-29