MAX77958 USB Type-C® and USB Power Delivery (PD) Controller

Analog Devices' IC protects against overvoltage and overcurrent, detects moisture, and prevents corrosion on the USB Type-C connector

Image of Analog Devices' MAX77958 USB Type-C and USB Power Delivery Controller Analog Devices' MAX77958 is a robust solution that detects connected accessories or devices by using Type-C CC detection and USB power delivery (PD) messaging. The IC protects against overvoltage and overcurrent, detects moisture, and prevents corrosion on the USB Type-C connector. It also has a D+/D- USB switch and BC1.2 detection to support legacy USB standards. It contains VCONN switches for USB PD and an enable pin for an external VCONN boost or buck converter and is available in a 3.10 mm x 2.65 mm, 0.5 mm pitch wafer-level package (WLP).

The MAX77958 is compliant with USB Type-C specification release 1.3 and PD 3.0 and can be customized easily without affecting the compliance. The IC has an I²C master that can read and write to other devices in the system so that its firmware can configure related devices without the main processor's assistance. For example, it can configure an external charger based on BC1.2 detection, CC detection, and PD communication. It also has an interrupt output pin to report event detection and status changes. The MAX77958 IC has nine configurable GPIOs that can be used for detection, as interrupts, and as the enable/disable pin for external devices or as ADC inputs.

Features
  • USB-compliant default embedded firmware
  • Supports customizable actions on events
  • Firmware updates for future specification revisions
  • USB Type-C version 1.3 and PD3.0 compliant
    • Mode configuration: sink/source/dual-role port
    • Programmable power supply (PPS) sink support
  • Supports BC1.2 legacy/proprietary charger detection
    • Integrated D+/D- switches
  • Moisture detection/corrosion prevention
  • High-voltage VBUS (28 V)
  • Short to VBUS protection on CC pins (22 V)
  • Dead battery support
  • Dual supply inputs from SYS and VBUS
  • I²C programmable configuration
  • I²C master to control external charger or direct charge IC
Applications
  • Smartphones
  • Tablets
  • Cameras
  • Gaming devices
  • Power banks
  • Industrial equipment PoE to USB Type-C adapters
  • Handheld devices
  • Portable devices
  • Monitors
  • Healthcare and medical devices
  • Other USB Type-C devices

MAX77958 USB Type-C and USB Power Delivery (PD) Controller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - voedingSpanning - voedingBedrijfstemperatuurAvailable QuantityPrijsDetails weergeven
USB TYPE C CC/PD ICMAX77958EWV+USB TYPE C CC/PD IC135µA, 192µA2,6V ~ 20V, 3,6V ~ 28V-40°C ~ 85°C0 - ImmediateSee Page for PricingDetails weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctieIngebouwdInhoudAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR MAX77958MAX77958EVKIT-2S3#EVAL BOARD FOR MAX77958USB type-C® Power Delivery (PD)-Printplaat/-platen, kabel(s)8 - Immediate$161.16Details weergeven
Published: 2020-06-09