HVGC-1000 Series LED Drivers

MEAN WELL's LED driver features a 1000 W wide range input constant power mode

Image of MEAN WELL's HVGC-1000 Series LED Drivers MEAN WELL's HVGC-1000 series LED drivers (1000 W) feature wide AC input from 180 VAC to 528 VAC for high-power LED luminaire applications.

The HVGC-1000 series can operate with single-phase 230 V AC input or one-phase 347 V / 380 V AC distributed from three-phase input, making it suitable for horticultural lighting and stadium lighting applications. Furthermore, the HVGC-1000 series adopts constant power mode design and reaches a high efficiency of up to 96%. Others include high surge protection with a standing 8 KV (L/N-FG) / 4 KV (L-N), wide working temperature range (-40°C to +90°C) for industrial environments.

Additionally, the product is designed with auxiliary power of 12 V at 500 mA for intelligent dimming control with 3-in-1 or DALI 2 to achieve IoT solutions. Also, programmable timer dimming is available for better energy efficiency management. Moreover, the design is in compliance with the latest safety regulations IEC61347/UL8750 and GB7000.1. These LED drivers are designed with isolation between output and dimming circuit to ensure safety for both installer and user.

Features
  • Output voltage range: 80% to 100% with constant power mode
  • Wide input range: 180 VAC to 528 VAC
  • IP67 design for outdoor/indoor applications
  • Class I design with active PFC function
  • Support auxiliary power: 12 V at 500 mA
  • Dimming options: 3-in-1 dimming, DALI2.0, and smart timer dimming
  • Protections: short circuit, overvoltage, overtemperature
  • Surge protection with 8 KV / 4 KV

HVGC-1000 Series LED Drivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - uitgangStroom - uitgang (max.)Vermogen (watt)Available QuantityPrijsDetails weergeven
1000W WIDE RANGE INPUT CONSTANTHVGC-1000A-H-AB1000W WIDE RANGE INPUT CONSTANT70 ~ 180V5,6A1008 W1 - Immediate
1 - Marketplace
$266.28Details weergeven
1000W WIDE RANGE INPUT CONSTANTHVGC-1000A-L-AB1000W WIDE RANGE INPUT CONSTANT150 ~ 380V2,8A1003 W0 - Immediate$340.40Details weergeven
1000W WIDE RANGE INPUT CONSTANTHVGC-1000A-M-AB1000W WIDE RANGE INPUT CONSTANT95 ~ 240V4,2A1008 W1 - Immediate
1 - Marketplace
$266.28Details weergeven
Published: 2019-10-22