WDR-60 Series Power Supply

MEAN WELL’s WDR-60 series 60 W industrial DIN rail power supply features ultra-wide input

Image of MEAN WELL's WDR-60 Series Power SupplyMEAN WELL received outstanding feedback about the 180 VAC to 550 VAC wide input range of its DIN rail family and is now releasing the WDR-60 to cover more common applications at the 60 W range. Currently, only MEAN WELL has a 60 W wide input range product, and its WDR-60 to WDR-480 family is the most complete 180 VAC to 550 VAC wide input DIN rail product line on the market.

The WDR-60 series can accept 180 VAC to 550 VAC ultra-wide input, and they are suitable for installation on a single-phase 230 VAC power line or single-phase out of a 3-phase 330 VAC to 550 VAC power system, thus greatly increasing the system application flexibility. Other key features include 32 mm narrow width, -30°C to +60°C full load operation, overvoltage category III (OVCIII), and compliance to EN61000-6-2 immunity for industrial environment. The WDR-60 is suitable for applications such as industrial control, semi-conductor fabrication, factory automation, electromechanical equipment, and transportation.

Features
  • 180 VAC to 550 VAC ultra-wide input range
  • Narrow width (32 mm)
  • Compliant to heavy industrial immunity (EN61000-6-2)
  • -30°C to +85°C ultra-wide operating temperature (>+60°C derate)
  • Built-in DC OK relay contact
  • SVR for adjusting output voltage (100% to 120%)
  • Protections: short circuit/overload/overvoltage/overtemperature
  • Suitable for installation on TS-35/7.5 or 15 DIN rails
  • Approvals: UL61010, TUV EN61558-2-16, EAC, CE
  • Dimensions (width x height x depth): 32 mm x 125.2 mm x 102 mm
Applications
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatuses

WDR-60 Series Power Supply

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-spanning - ingang (max)Spanning - uitgang 4Spanning - uitgang 5Available QuantityPrijsDetails weergeven
AC/DC DIN RAIL SUPPLY 24V 60WWDR-60-24AC/DC DIN RAIL SUPPLY 24V 60W780V--3280 - Immediate$38.59Details weergeven
AC/DC DIN RAIL SUPPLY 12V 60WWDR-60-12AC/DC DIN RAIL SUPPLY 12V 60W780V--446 - Immediate$40.08Details weergeven
AC/DC DIN RAIL SUPPLY 48V 60WWDR-60-48AC/DC DIN RAIL SUPPLY 48V 60W780V--9 - Immediate
60 - Marketplace
$36.72Details weergeven
AC/DC DIN RAIL SUPPLY 5V 50WWDR-60-5AC/DC DIN RAIL SUPPLY 5V 50W780V--0 - Immediate$38.59Details weergeven
Published: 2020-02-25