X/D/A-Code Connection Cables

METZ CONNECT’s broad selection of M12 X, D, and A-code connection cables are available in a variety of designs with several pole options

Image of Metz Connect's X, D, A-Code Connection CablesMETZ CONNECT's various types of M12 cables for increased mechanical loads such as abrasion, bending, vibrations, drag chain operation, and torsion. They are available in Cat.5 (100 Mbit/s) and Cat.6A (10 GBit/s) performance classes with D- and X-coded connectors.

METZ CONNECT’s M12 sensor/actuator connection cables with molded M12 A-code connectors are available in a variety of designs with various numbers of poles.

Features
  • X-code connection cables
    • Cat.6A per ISO/IEC 11801
    • 1/10 GBit/s Ethernet
    • IP67
    • 360º shielding concept
    • AWG 26/7
    • Standard lengths (1 m, 2 m, 5 m, and 10 m)
    • Abrasion resistant PUR
    • Very robust: vibration proof (IEC 61076-2-109), shockproof (IEC 61076-2-109)
  • A-code connection cables
    • A-code according to IEC 61076-2-101
    • IP67
    • 4-poles, 5-poles, and 8-poles
    • Standard lengths (1 m, 2 m, 5 m, and 10 m)
    • Plugs and sockets as well as straight and angled
    • PUR and PVC cable options available
  • D-code connection cables
    • Cat.5 per ISO/IEC 11801
    • 10/100 Mbit/s Ethernet
    • IP67
    • 360º shielding concept
    • AWG 26/7
    • Standard lengths (1 m, 2 m, 5 m, and 10 m)
    • Abrasion resistant PUR
    • Very robust: vibration proof (IEC 61076-2-109), shockproof (IEC 61076-2-109)
Applications
  • Robotics
  • Agricultural controls
  • Industrial controls
  • Machine vision systems
  • Operation controls
  • Industrial communications
  • Information systems
  • Building automation

Between Series Adapter Cables

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CBL ASSY CIRC 8P F TO RJ45 3.28'142M2X25010CBL ASSY CIRC 8P F TO RJ45 3.28'57 - Immediate$70.28Details weergeven
CBL ASSY CIRC 4P M TO RJ45 16.4"142M1D15050CBL ASSY CIRC 4P M TO RJ45 16.4"3 - Immediate$59.63Details weergeven
CBL ASSY CIRC 4P F TO RJ45 6.56'142M4D25020CBL ASSY CIRC 4P F TO RJ45 6.56'2 - Immediate$52.38Details weergeven
CBL ASSY CIRC 8P M TO RJ45 6.56'142M2X59020CBL ASSY CIRC 8P M TO RJ45 6.56'14 - Immediate$65.97Details weergeven
CBL ASSY CIRC 8P M TO RJ45 3.28'142M2X15010CBL ASSY CIRC 8P M TO RJ45 3.28'130 - Immediate$56.23Details weergeven
CBL ASSY CIRC 8P M TO RJ45 16.4"142M2X15050CBL ASSY CIRC 8P M TO RJ45 16.4"23 - Immediate$71.03Details weergeven

Circular Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIRC CBL 4POS RCPT TO RCPT 3.28'142MCA11010CIRC CBL 4POS RCPT TO RCPT 3.28'5 - Immediate$36.26Details weergeven
CIRC CBL 5POS RCPT TO WIRE 16.4'142MDA10050CIRC CBL 5POS RCPT TO WIRE 16.4'3 - Immediate$35.54Details weergeven
CIRC CBL 4POS RCPT TO WIRE 3.28'142MCA10010CIRC CBL 4POS RCPT TO WIRE 3.28'12 - Immediate$22.74Details weergeven
CIRC CBL 8POS RCPT TO RCPT 3.28'142MEA11010CIRC CBL 8POS RCPT TO RCPT 3.28'10 - Immediate$39.57Details weergeven
CIRC CBL 5POS PLUG TO WIRE 16.4'142MDA20050CIRC CBL 5POS PLUG TO WIRE 16.4'10 - Immediate$35.54Details weergeven
CIRC CBL 5POS RCPT TO RCPT 3.28'142MDA11010CIRC CBL 5POS RCPT TO RCPT 3.28'0 - Immediate$27.25Details weergeven
CIRC CBL 4POS RCPT TO WIRE 16.4'142MCA10050CIRC CBL 4POS RCPT TO WIRE 16.4'10 - Immediate$35.54Details weergeven
CIRC CBL 5POS PLUG TO PLUG 3.28'142MDA22010CIRC CBL 5POS PLUG TO PLUG 3.28'1 - Immediate$33.89Details weergeven
CIRC CBL 5POS RCPT TO PLUG 3.28'142MDA12010CIRC CBL 5POS RCPT TO PLUG 3.28'0 - Immediate$29.80Details weergeven
CIRC CBL 8POS RCPT TO RCPT 16.4'142MEA11050CIRC CBL 8POS RCPT TO RCPT 16.4'3 - Immediate$52.64Details weergeven

Modular Cables

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
INDUSTIAL ETHERNET PATCH CABLE,142M2X55020INDUSTIAL ETHERNET PATCH CABLE,10 - Immediate$60.61Details weergeven
INDUSTIAL ETHERNET PATCH CABLE,142M2X55050INDUSTIAL ETHERNET PATCH CABLE,3 - Immediate$79.12Details weergeven
Published: 2022-04-01