8463A Silver Grease

MG Chemicals' highly conductive electrical lubricant uses a silicone-based oil and specially formulated silver-coated aluminum flake

Image of MG Chemicals' 8463A Silver GreaseMG Chemicals' 8463A is a highly conductive electrical lubricant that uses a silicone-based oil and specially formulated silver-coated aluminum flake. It is a highly cost-effective alternative to silver-filled grease yet has superior electrical and thermal properties compared to carbon-based greases. This electrically conductive paste fills voids between adjoining parts, ensuring a continuous electrical path that enables current flow.

Use the 8463A when a conductive lubricant that provides superior electrical contact and environmental protection is needed. This contact grease is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connectors, and potentiometers.

Features
  • Resistivity: <0.2 Ω·cm
  • Thermal conductivity: 1.0 W/(m·K)
  • Improves electrical connections between irregular and pitted surfaces
  • Prevents arching, pitting, hotspots, and welds
  • Inhibits corrosion
  • Reduces mechanical wear
  • Compatible with metal, plastic, fiber, rubber, and more
  • Broad service temperature of -70°C to +200°C (-94°F to +392°F)
  • Silicone-based oil

8463A Silver Grease

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SILVER GREASE8463A-3MLSILVER GREASE126 - Immediate$50.90Details weergeven
Published: 2022-05-23