Automotive-Grade Schottky Barrier Rectifier in DPAK and D²PAK Packages

MCC's high-power Schottky barrier rectifiers range from 45 V to 200 V

Image of MCC's Automotive-Grade Schottky Barrier Rectifier in DPAK and D2PAK Package MCC's AEC-Q101-qualified Schottky barrier rectifiers are available in DPAK and D²PAK packages with a working voltage range from 45 V to 200 V and a common cathode configuration. Low forward voltage and short recovery time greatly improve efficiency in high-power and high-speed switching applications.

MCC’s automotive-grade Schottky barrier rectifier is designed to offer improved reliability for automotive applications. MCC’s fully AEC-Q101 compliant rectifier is specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages including SOD-123FL, SMA, SMB, SMC, and TO-277, MCC's rectifiers offer a voltage range of 40 V to 200 V and a current range of 1 A to 15 A. Boasting low forward voltage and fast switching characteristics, this Schottky barrier rectifier is widely utilized in automotive power applications, RF applications, polarity protection, and more. Experience enhanced efficiency and reduced conduction losses with this highly advanced solution.

Features
  • AEC-Q101-qualified
  • Low forward voltage
  • Low power losses
  • DPAK and D²PAK packages
  • High power range: 45 V to 200 V
  • Suitable for DC/DC converters and high-speed switching applications

Automotive-Grade Schottky Barrier Rectifier in DPAK and D²PAK Packages

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DIODE ARRAY SCHOT 200V 10A D2PAKMBRB10200CTQ-TPDIODE ARRAY SCHOT 200V 10A D2PAK0 - Immediate$1.59Details weergeven
DIODE ARRAY SCHOT 200V 15A D2PAKMBRB30200CTQ-TPDIODE ARRAY SCHOT 200V 15A D2PAK0 - Immediate$1.32Details weergeven
DIODE ARRAY SCHOTT 45V 10A TO252MBRD1045CTQ-TPDIODE ARRAY SCHOTT 45V 10A TO2524994 - Immediate$0.73Details weergeven
DIODE SCHOTTKY 30V 200MA SOD123BAT54WHE3-TPDIODE SCHOTTKY 30V 200MA SOD12310490 - Immediate$0.18Details weergeven
DIODE SCHOTTKY 100V 75MA SOD123BAT46WHE3-TPDIODE SCHOTTKY 100V 75MA SOD1231513 - Immediate$0.16Details weergeven
DIODE SCHOTTKY 40V 500MA SOD323B0540WSHE3-TPDIODE SCHOTTKY 40V 500MA SOD323805 - Immediate$0.26Details weergeven
DIODE SCHOTTKY 40V 500MA SOD123B0540WHE3-TPDIODE SCHOTTKY 40V 500MA SOD12310061 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 200V 10A TO277MBR10U200HE3-TPDIODE SCHOTTKY 200V 10A TO2775377 - Immediate$0.83Details weergeven
DIODE SCHOTTKY 40V 200MA SOT23BAS40HE3-TPDIODE SCHOTTKY 40V 200MA SOT232963 - Immediate$0.18Details weergeven
DIODE SCHOTTKY 40V 350MA SOD323SD103AWSHE3-TPDIODE SCHOTTKY 40V 350MA SOD3235000 - Immediate$0.23Details weergeven
DIODE SCHOTTKY 30V 500MA SOD323B0530WSHE3-TPDIODE SCHOTTKY 30V 500MA SOD3236395 - Immediate$0.26Details weergeven
DIODE SCHOTTKY 40V 250MA SOD523RB520S-40HE3-TPDIODE SCHOTTKY 40V 250MA SOD5236183 - Immediate$0.20Details weergeven
DIODE SCHOTTKY 30V 200MA SOD523RB520S-30HE3-TPDIODE SCHOTTKY 30V 200MA SOD52313439 - Immediate$0.23Details weergeven
DIODE SCHOTTKY 40V 350MA SOD123SD103AWHE3-TPDIODE SCHOTTKY 40V 350MA SOD1232990 - Immediate$0.23Details weergeven
DIODE SCHOTTKY 30V 350MA SOD323SD103BWSHE3-TPDIODE SCHOTTKY 30V 350MA SOD3236000 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 20V 350MA SOD123SD103CWHE3-TPDIODE SCHOTTKY 20V 350MA SOD1236000 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 50V 15MA SOD323SD101BWSHE3-TPDIODE SCHOTTKY 50V 15MA SOD3236000 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 50V 15MA SOD123SD101BWHE3-TPDIODE SCHOTTKY 50V 15MA SOD1236000 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 60V 15MA SOD323SD101AWSHE3-TPDIODE SCHOTTKY 60V 15MA SOD3235820 - Immediate$0.25Details weergeven
DIODE SCHOTTKY 40V 15MA SOD323SD101CWSHE3-TPDIODE SCHOTTKY 40V 15MA SOD3235935 - Immediate$0.25Details weergeven
Updated: 2023-08-01
Published: 2023-06-02