MIW40NxxAH2Y 650 V/1200 V Trench Field-Stop Power IGBTs in TO-247AB Packages

Micro Commercial Components MIW40NxxAH2Y high-performance trench field-stop IGBTs are ideal for low loss, fast switching, and high-reliability power conversion

Image of MCC MIW40NxxAH2Y Trench Field-Stop IGBT Series 650 V/1200 V Power IGBTs in TO-247AB PackagesMicro Commercial Components MIW40NxxAH2Y trench field-stop IGBT series high-performance power IGBTs are engineered for efficient high-voltage switching, excellent thermal stability, and robust electrical reliability in demanding power systems. Housed in the industry-standard TO-247AB package, these devices are optimized for high-power designs requiring superior conduction efficiency, fast switching characteristics, and reliable thermal dissipation.

Utilizing advanced trench and field-stop technology, this series delivers low saturation voltage (VCESAT = 1.95 V), smooth switching behavior, and stable high-temperature operation up to +175°C, enabling designers to reduce switching losses, improve power density, and enhance system efficiency in industrial power converters, renewable energy systems, and high-current switching architectures.

Features
  • Advanced trench and field-stop IGBT structure for improved switching efficiency
  • Voltage options available: 650 V and 1200 V classes for flexible system design
  • High current capability suitable for demanding power stages (up to 80 A pulsed depending on model)
  • Low collector-emitter saturation voltage (1.95 V) for reduced conduction losses
  • Smooth switching performance for hard and soft switching topologies
  • Integrated fast and soft recovery anti-parallel diode (1200 V variant)
  • Positive temperature coefficient improves current sharing and device stability
  • Maximum junction temperature up to +175°C for high-temperature environments
  • TO-247AB power package ensures strong thermal dissipation and mechanical robustness
  • RoHS compliant, halogen-free devices aligned with global environmental standards
Applications
  • Solar converters
  • String inverters
  • Uninterruptible power supplies (UPS)
  • Welding converters
  • EV charging systems
  • Industrial power conversion and high-current switching

MIW40NxxAH2Y 650 V/1200 V Trench Field-Stop Power IGBTs in TO-247AB Packages

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
IGBT DISCRETE,TO-247AB
MIW40N120AH2Y-BPIGBT DISCRETE,TO-247AB310 - Immediate$8.30Details weergeven
Published: 2026-04-08