SMHEB Series 6.5 V to 58 V Unidirectional ESD Protection Diodes in SOD-323HE-B Package

Micro Commercial Components diodes provides ultra-fast ESD and surge protection on DC power lines

Image of MCC SMHEB Series 6.5V to 58V Unidirectional ESD Protection DiodesMicro Commercial Components (MCC) SMHEB series of 200 mW TVS diodes is offered in an ultra-miniature SOD-323HE-B package. The series is designed to provide robust protection for DC power lines from 6.5 V to 58 V. With a wide working voltage range options, it offers flexibility in protecting PMICs, voltage regulators, and other sensitive components.

Features
  • Low-profile SOD-323HE-B package supports high-density PCB layouts in portable, height-limited, and industrial applications
  • Wide operating voltage range from 6.5 V to 58 V for design flexibility
  • 200 W peak pulse power (10/1,000 μs waveform) capability helps protect sensitive circuits against high-energy transients
Applications
  • DC power rail protectors
  • Voltage regulator protection
  • Telecommunication power interface
  • General purpose circuit protection

SMHEB Series 6.5 V to 58 V Unidirectional ESD Protection Diodes in SOD-323HE-B Package

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
200W TVS,SOD-323HE-BSMHEB15A-TP200W TVS,SOD-323HE-B2500 - Immediate$0.10Details weergeven
200W TVS,SOD-323HE-BSMHEB30A-TP200W TVS,SOD-323HE-B2500 - Immediate$0.10Details weergeven
Published: 2025-12-02