SMLJxxQ Series Automotive-Grade TVS Diodes
MCC TVS diodes offer a wide voltage range of 5 V to 85 V in a compact SMC package
Engineered for reliability and performance, MCC SMLJxxQ series TVS diodes offer the features required for demanding automotive scenarios. Housed in a compact SMC package, these components boast a substantial 3,000 W peak pulse power in voltages from 5 V to 85 V.
Adding to their versatility, these TVS diodes are available in unidirectional and bidirectional configurations. All products in the SMLJxxQ series are AEC-Q101 qualified for diverse automotive applications and deliver unquestionable performance at operating junction temperatures up to +175°C. From lighting and safety systems to control units, the SMLJxxQ series provides enhanced protection and confidence for diverse automotive needs.
- AEC-Q101 qualification: meets rigorous automotive industry standards for quality and reliability
- Superior heat resilience: capable of operating at junction temperatures up to +175°C
- High peak pulse power: offers a substantial peak pulse power rating of 3,000 W for effective transient voltage suppression that shields sensitive automotive electronics from damaging voltage spikes, enhancing their longevity and safety
- Wide voltage range: 5 V to 85 V
- Unidirectional and bidirectional configurations: offer flexibility for various application needs
- Automotive headlights
- Interior lighting
- Collision avoidance systems
- Lane departure warning systems
- In-car entertainment systems
- Navigation units
- Engine control units (ECUs)
- Transmission control units (TCUs)