Split-Gate Technology MOSFETs

MCC’s split-gate technology MOSFETs are suitable for space-saving and high-efficiency requirements in applications

Image of MCC's Split-Gate Technology MosFET’sMicro Commercial Components' split-gate technology MOSFETs offer extremely low RDS(on) value and allow higher current density in smaller packages. This makes them suitable for space-saving and high-efficiency requirements in applications.

Split-Gate Advantages
  • Increases BVDSS
  • Higher N-doping in the drift region minimizes RDS(on)
  • Decreases QGD that reduces Miller charge coupling
  • Improved FOM reduces switching and conduction losses
  • Current SGT portfolio offering ranges from 30 V to 150 V rating and 1.5 mΩ lowest RDS(on) value in common packages
Features and Benefits
  • Wide range of LV MOSFET portfolio
  • Low RSP value (specific on-state resistance)
  • High efficiency
  • High quality
  • Fast delivery

Split-Gate Technology MOSFET's

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MOSFET N-CH 100 80A DFN5060MCAC80N10Y-TPMOSFET N-CH 100 80A DFN506018765 - Immediate$2.35Details weergeven
MOSFET N-CH 60 30A DFN5060MCAC30N06Y-TPMOSFET N-CH 60 30A DFN50600 - Immediate$1.01Details weergeven
MOSFET N-CH 100 50A DFN5060MCAC50N10Y-TPMOSFET N-CH 100 50A DFN50607397 - Immediate$2.12Details weergeven
MOSFET P-CH 60V 60A DPAKMCU60P06-TPMOSFET P-CH 60V 60A DPAK14047 - Immediate$2.76Details weergeven
Published: 2020-05-22