dsPIC33CK512MP608 100 MHz Single-Core DSC

Microchip's dsPIC33CK512MP608 100 MHz single-core DSC can be used to control BLDC, PMSM, ACIM, SR, and stepper motors

Image of Microchip's dsPIC33CK512MP608 100 MHz Single-Core DSCMicrochip’s dsPIC33CK family of digital signal controllers (DSCs) feature a single 100 MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life. They can be used to control BLDC, PMSM, ACIM, SR, and stepper motors. These DSCs are also ideal for switched mode power supplies such as AC/DC, DC/DC, UPS, and PFC, providing high-precision digital control of buck, boost, fly-back, half-bridge, full-bridge, LLC, and other power circuits to reach the highest possible energy efficiency. These devices are also ideal for advanced sensing and control, touch, high-performance general-purpose, and robust applications.

The dsPIC33CK product family has many hardware features that help simplify functional safety certifications for ASIL-B and SIL-2 focused automotive and industrial safety-critical applications. The family offers ISO 26262 and IEC 61508 Functional Safety packages containing an FMEDA report, safety manual, diagnostic libraries, and more.

Learn more about functional safety capabilities, including hardware, software, and supporting collateral.

Applications
  • Motor control
  • Digital power
  • Safety critical
  • High-performance embedded applications

ICs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 16BIT 512KB FLASH 80TQFPDSPIC33CK512MP608-I/PTIC MCU 16BIT 512KB FLASH 80TQFP28 - Immediate$2.63Details weergeven
IC MCU 16BIT 512KB FLASH 80TQFPDSPIC33CK512MP608-E/PTIC MCU 16BIT 512KB FLASH 80TQFP226 - Immediate$2.88Details weergeven
IC MCU 16BIT 512KB FLASH 80TQFPDSPIC33CK512MP608T-I/PTIC MCU 16BIT 512KB FLASH 80TQFP946 - Immediate$2.63Details weergeven

Accessories – Plug-in Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DSPIC33CK512MP608 INT MC PIMEV33R40ADSPIC33CK512MP608 INT MC PIM4 - Immediate$32.25Details weergeven
DSPIC33CK512MP608 GP PIMEV09H41ADSPIC33CK512MP608 GP PIM4 - Immediate$22.56Details weergeven
DSPIC33CK512MP608 EXT MC PIMEV64G19ADSPIC33CK512MP608 EXT MC PIM2 - Immediate$28.91Details weergeven
Published: 2023-12-01