PIC32CM LS00 Curiosity Pro Evaluation Kit

Microchip's PIC32CM LS00 Curiosity Pro kit comes with various security and is ideal for evaluating and prototyping

Image of Microchip's PIC32CM LS00 Curiosity Pro Evaluation KitMicrochip's PIC32CM LS00 Curiosity Pro Evaluation Kit is ideal for evaluating and prototyping with the secure and ultra-low power PIC32CM LS00 Arm® Cortex®-M23 based microcontrollers. It comes with various security features, including secure boot, crypto accelerator, Arm TrustZone® technology, enhanced peripheral touch controller (PTC), and smart analogs such as op amps, ADC, DAC, and analog comparators.

The PIC32CM Curiosity Pro Evaluation Kit has an Arduino Uno connector, mikroBUS™ socket, and extension headers to expand the development. The kit includes an on-board embedded debugger, eliminating the need for external tools to program or debug. The kit also has embedded current measurement (XAM) with data visualizer support for real-time power measurement.

Features
  • Extension headers
  • Arduino Uno header connectors
  • PIC32CM LS00 32-bit MCU
    • 48 MHz Arm Cortex-M23 Core
    • 512 KB Flash and 64 KB SRAM
    • Secure boot, crypto accelerator, and Arm TrustZone technology
  • mikroBUS socket
  • Embedded debugger
  • USB interface, host, or device
  • Embedded current measurement (XAM) with data visualizer support for real-time power measurement
  • One touch button
  • One potentiometer

PIC32CM LS00 Curiosity Pro Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PIC32CM LS00 CURIOSITY PRO EVALUEV12U44APIC32CM LS00 CURIOSITY PRO EVALU5 - Immediate$44.04Details weergeven

Associated ICs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 512KB FLASH 48VQFNPIC32CM2532LS00048-I/U5BIC MCU 32BIT 512KB FLASH 48VQFN401 - Immediate$2.23Details weergeven
IC MCU 32BIT 512KB FLASH 100TQFPPIC32CM2532LS00100-I/PFIC MCU 32BIT 512KB FLASH 100TQFP360 - Immediate$2.70Details weergeven
IC MCU 32BIT 256KB FLASH 100TQFPPIC32CM5164LS00100-I/PFIC MCU 32BIT 256KB FLASH 100TQFP125 - Immediate$3.11Details weergeven
IC MCU 32BIT 512KB FLASH 48VQFNPIC32CM2532LS00048T-I/U5BIC MCU 32BIT 512KB FLASH 48VQFN4000 - Immediate$2.23Details weergeven
IC MCU 32BIT 256KB FLASH 48VQFNPIC32CM5164LS00048T-I/U5BIC MCU 32BIT 256KB FLASH 48VQFN3680 - Immediate$2.63Details weergeven
IC MCU 512KB FLASH 48VQFNPIC32CM5164LS00048-I/U5BIC MCU 512KB FLASH 48VQFN1208 - Immediate$2.63Details weergeven
IC MCU 32BIT 256KB FLASH 100TQFPPIC32CM5164LS00100T-I/PFIC MCU 32BIT 256KB FLASH 100TQFP743 - Immediate$3.11Details weergeven
IC MCU 32BIT 256KB FLASH 48TQFPPIC32CM2532LS00048-I/Y8XIC MCU 32BIT 256KB FLASH 48TQFP485 - Immediate$2.18Details weergeven
IC MCU 32BIT 256KB FLASH 48TQFPPIC32CM2532LS00048T-I/Y8XIC MCU 32BIT 256KB FLASH 48TQFP0 - Immediate$1.80Details weergeven
IC MCU 32BIT 512KB FLASH 48TQFPPIC32CM5164LS00048-I/Y8XIC MCU 32BIT 512KB FLASH 48TQFP0 - Immediate$2.13Details weergeven
IC MCU 32BIT 512KB FLASH 48TQFPPIC32CM5164LS00048T-I/Y8XIC MCU 32BIT 512KB FLASH 48TQFP0 - Immediate$2.13Details weergeven
IC MCU 32BIT 512KB FLASH 64TQFPPIC32CM2532LS00064-I/PTIC MCU 32BIT 512KB FLASH 64TQFP320 - Immediate$2.36Details weergeven
IC MCU 32BIT 512KB FLASH 64TQFPPIC32CM2532LS00064T-I/PTIC MCU 32BIT 512KB FLASH 64TQFP0 - Immediate$1.94Details weergeven
IC MCU 32BIT 512KB FLASH 64VQFNPIC32CM2532LS00064-I/5LXIC MCU 32BIT 512KB FLASH 64VQFN450 - Immediate$2.54Details weergeven
IC MCU 32BIT 256KB FLASH 64TQFPPIC32CM5164LS00064-I/PTIC MCU 32BIT 256KB FLASH 64TQFP0 - Immediate$2.27Details weergeven
IC MCU 32BIT 256KB FLASH 64TQFPPIC32CM5164LS00064T-I/PTIC MCU 32BIT 256KB FLASH 64TQFP0 - Immediate$2.27Details weergeven
IC MCU 32BIT 512KB FLASH 64VQFNPIC32CM2532LS00064T-I/5LXIC MCU 32BIT 512KB FLASH 64VQFN0 - Immediate$2.10Details weergeven
IC MCU 32BIT 256KB FLASH 64VQFNPIC32CM5164LS00064-I/5LXIC MCU 32BIT 256KB FLASH 64VQFN247 - Immediate$2.94Details weergeven
IC MCU 32BIT 256KB FLASH 64VQFNPIC32CM5164LS00064T-I/5LXIC MCU 32BIT 256KB FLASH 64VQFN0 - Immediate$2.43Details weergeven
Published: 2023-12-11