RNBD451PE Plug-and-Play Bluetooth® Low Energy Module

Microchip's RNBD451PE is a global regulatory certified, RF-ready module with PCB antenna

Image of Microchip's RNBD451PE Plug-and-Play Bluetooth® Low Energy ModuleEffortlessly add Bluetooth Low Energy (LE) 5.2 to a design with Microchip's RNBD451PE plug-and-play module. The RNBD451PE is truly plug-and-play; no programming, RF design, or regulatory certification is required. Part of Microchip's Bluetooth LE product portfolio, the RNBD451PE saves time, money, and engineering resources, all of which save money and reduce users’ time to market.

Plug-and-play simplicity: No wireless software development is needed; send commands from any MCU over UART.

RF-ready with onboard antenna: RF design is complicated, but users do not have to worry about it with the RNBD451PE module. The module comes with an onboard PCB antenna built for optimal RF performance, saving time and RF-design hassle.

Global regulatory-certified: RF certification can take a lot of time and money. RNBD451PE modules are pre-certified in the US, Canada, Europe, Taiwan, China, Japan, and Korea. Choosing a pre-certified module bypasses the certification process, allowing users to focus on their product.

Features
  • Bluetooth LE 5.2 stack
  • Global regulatory certified (US, Canada, Europe, Taiwan, Korea, and Japan)
  • ASCII command interface API over UART
  • ASCII commands are backward compatible with the RN487x family of modules
  • Definable Beacon feature to make various Beacons, such as iBeacon™ and Eddystone™
  • Built-in microchip transparent profile for UART data streaming
  • Over-the-air (OTA) remote configuration
  • Embedded enhanced security
  • 2 M uncoded PHY and long range (coded PHY)
  • Extended advertising
  • Data length extensions and secure connections
  • Supports Bluetooth LE GATT client and server roles
  • Supports up to 6 concurrent Bluetooth LE connections
  • Bluetooth LE privacy 1.2 with up to eight resolvable and accept lists
  • UART-based device firmware update (DFU)
  • Built-in Microchip OTA profile with client and server role for OTA DFU execution
  • Integrated 16 MHz POSC
  • 8 GPIOs that can be controlled by RN command
  • 12-bit analog-to-digital converters (ADC) successive approximation register (SAR) module for analog-to-digital conversion
  • Add on up to six 16-bit UUID GATT services (public service), four 128-bit UUID GATT services (private service), and each service includes up to eight characteristic attributes
  • Supports Bluetooth LE advertiser, observer, central, and peripheral roles

RNBD451PE Plug-and-Play Bluetooth® Low Energy Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD BLUETOOTH PCB TRACERNBD451PE-I100RF TXRX MOD BLUETOOTH PCB TRACE0 - Immediate$4.88Details weergeven
RNBD451 ADD ON BOARDEV25F14ARNBD451 ADD ON BOARD26 - Immediate$13.65Details weergeven
RF TXRX MOD BT PCB TH SMDRNBD451PE-I110RF TXRX MOD BT PCB TH SMD0 - Immediate$4.88Details weergeven
Published: 2023-08-03