Low-Force Spring-Loaded Interconnects

Mill-Max interconnects meet the growing demand for reliable, high-density connections in sensitive electronic applications

Image of Mil-Max Low-Force Spring-Loaded InterconnectsMill-Max low-force spring-loaded interconnects are designed to meet the growing demand for reliable, high-density connections in sensitive electronic applications. These components are specifically engineered to provide a secure electrical path while minimizing the force required for compression, making them ideal for delicate printed circuit boards (PCBs) and fragile substrates. Unlike traditional spring pins that can exert significant force, potentially causing damage to components or solder joints, these low-force options reduce the risk of board deflection and stress. They are particularly valuable in applications with stacking connectors and in situations where multiple pins must be compressed simultaneously, as they prevent the buildup of excessive force. The robust construction and precision engineering that are hallmarks of Mill-Max products remain, ensuring high reliability and a long life cycle, even with the reduced spring force. These low-force interconnects provide engineers with a crucial tool for designing smaller, more compact, and more reliable electronic devices.

Features
  • Low compression force for delicate PCBs
  • Available in a wide range of sizes and configurations
  • Designed for high-reliability applications
  • Reduces stress on solder joints
  • Prevents board deflection
  • Ideal for multiple pin connections
  • Gold-plated components for corrosion resistance
  • High-temperature plastics for reflow soldering
 
  • Precision-machined brass components
  • Long life cycle
  • Minimal contact resistance
  • Suitable for high-density applications
  • RoHS compliant
  • Supports blind-mate connections
  • Available in single- and double-row configurations
Applications
  • Medical devices (diagnostic equipment and patient monitoring)
  • Handheld electronics (smartphones and tablets)
  • Wearable technology (smartwatches and fitness trackers)
  • Military and aerospace systems
  • Industrial test and measurement equipment
  • Automotive electronics
  • Board-to-board connections
  • Battery contacts and chargers
 
  • Docking stations
  • Consumer electronics
  • Semiconductor test fixtures
  • LED lighting modules
  • Instrumentation
  • Robotics and automation
  • Data loggers

Low-Force Spring-Loaded Interconnects

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
.024" STROKE SPRING-LOADED PIN
0975-0-15-20-50-14-11-0.024" STROKE SPRING-LOADED PIN492 - Immediate$0.74Details weergeven
Nieuwe producten
.024" STROKE SPRING-LOADED PIN
0965-0-15-20-50-14-11-0.024" STROKE SPRING-LOADED PIN325 - Immediate$0.68Details weergeven
CONTACT SPRING LOADED T/H0975-0-15-20-80-14-11-0CONTACT SPRING LOADED T/H1477 - Immediate$0.70Details weergeven
CONTACT SPRING LOADED SMD GOLD0965-0-15-20-80-14-11-0CONTACT SPRING LOADED SMD GOLD49504 - Immediate$0.48Details weergeven
CONTACT SPRING LOADED SMD GOLD0859-0-15-20-82-14-11-0CONTACT SPRING LOADED SMD GOLD11693 - Immediate$1.72Details weergeven
CONTACT SPRING LOADED T/H GOLD0933-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD35351 - Immediate$1.20Details weergeven
Nieuw bij DigiKey
STANDARD SPRING LOADED PIN
0933-0-15-20-72-14-11-0STANDARD SPRING LOADED PIN0 - Immediate$2.71Details weergeven
SPRING-LOADED PIN FOR CRIMP TERM0992-0-15-20-75-14-11-0SPRING-LOADED PIN FOR CRIMP TERM1089 - Immediate$1.42Details weergeven
CONTACT SPRING LOADED T/H GOLD0858-0-15-20-82-14-11-0CONTACT SPRING LOADED T/H GOLD21751 - Immediate$1.77Details weergeven
STANDARD SPRING LOADED PIN0858-0-15-20-62-14-11-0STANDARD SPRING LOADED PIN0 - Immediate$2.06Details weergeven
Nieuw bij DigiKey
STANDARD SPRING LOADED PIN
0859-0-15-20-62-14-11-0STANDARD SPRING LOADED PIN0 - Immediate$2.01Details weergeven
Published: 2025-09-05