Perma-Seal Terminals

Terminals and splices from Molex provide a rugged, environmentally-sealed connection to withstand water, salt, condensation, corrosion, and heat

Perma-Seal™ TerminalsMolex's Perma-Seal terminals and splices provide a rugged environmentally sealed connection for wire sizes 8 to 22 AWG. Perma-Seal insulates, protects and seals electrical connections from physical abuse, abrasion, water, salt and other corrosive compounds.

Perma-Seal terminals and splices give you long-lasting, moisture-proof connections that withstand water, salt, condensation, corrosion and heat, all of which cause serious problems for conventional, unsealed splices. The inner wall of the heat-shrinkable Perma-Seal sleeve is lined with a special hot-melt adhesive that is inert at room temperature, permitting wires to be inserted easily into the splices and terminals. As the sleeve is heated, the adhesive melts and flows under pressure from the tubing. This action fills any existing voids and creates a seal that repels moisture incursion, even during pressure cycling, and stands up to some of the most rigorous tests that can be applied to high-performance splices, such as the salt fog test MIL-T-7928.

The tough sleeve of Perma-Seal splices and terminals resists abrasion and cutting. This protection helps to maintain the insulation and sealing properties even in the most hostile environments, inside and out.

Features

  • Wall thickness is significantly thicker than competing polyolefin or nylon products, providing excellent durability
  • Shrinks fast — up to 40% faster than polyolefin or nylon products saving installation costs and dramatically reducing the potential for wire insulation damage
  • Insulation made of high-performance NiAc third-generation material
  • Excellent chemical resistant properties. Perma-Seal will keep on working even when immersed in the following chemicals: Antifreeze, brake fluid, gasoline, motor oil, isopropanol, trichloroethylene, diesel fuel, salt water, and battery acid

Perma-Seal Terminals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN QC TAB 14-16AWG 0.250 CRIMP0191640048CONN QC TAB 14-16AWG 0.250 CRIMP299 - Immediate$1.03Details weergeven
CONN SPLICE 14-16 AWG CRIMP0191640045CONN SPLICE 14-16 AWG CRIMP1700 - Immediate$1.03Details weergeven
CONN TERM RCPT 14-16AWG CRIMP0191640414CONN TERM RCPT 14-16AWG CRIMP2330 - Immediate$1.19Details weergeven
CONN SPADE TERM 10-12AWG #8 YEL0191640070CONN SPADE TERM 10-12AWG #8 YEL708 - Immediate$0.99Details weergeven
CONN QC TAB 0.250 CRIMP0191640078CONN QC TAB 0.250 CRIMP0 - Immediate$0.93Details weergeven
CONN RING CIRC 18-22AWG #3/80191640005CONN RING CIRC 18-22AWG #3/8433 - Immediate$0.94Details weergeven

Kits - Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
KIT PERMA-SEAL ASSORTED0766500033KIT PERMA-SEAL ASSORTED2 - Immediate$40.29Details weergeven

Quick Connects - Quick Disconnects

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN QC TAB 18-22AWG 0.250 CRIMP0191640015CONN QC TAB 18-22AWG 0.250 CRIMP4390 - Immediate$0.94Details weergeven
CONN QC RCPT 18-22AWG 0.2500191640017CONN QC RCPT 18-22AWG 0.25013161 - Immediate$0.88Details weergeven

Terminals - Rings

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN RING CIRC 18-22AWG #6 CRIMP0191640085CONN RING CIRC 18-22AWG #6 CRIMP78750 - Immediate$0.69Details weergeven
CONN RING CIRC 18-22AWG #8 CRIMP0191640086CONN RING CIRC 18-22AWG #8 CRIMP4659 - Immediate$0.69Details weergeven

Terminals - Spade

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN SPADE TERM 18-22AWG #6 RED0191640006CONN SPADE TERM 18-22AWG #6 RED44418 - Immediate$0.80Details weergeven
CONN SPADE TERM 18-22AWG #8 RED0191640007CONN SPADE TERM 18-22AWG #8 RED888 - Immediate$0.80Details weergeven

Terminals - Wire Splices

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN SPLICE 18-22 AWG CRIMP0191640013CONN SPLICE 18-22 AWG CRIMP96113 - Immediate$0.84Details weergeven
CONN SPLICE 14-16 AWG CRIMP0191640044CONN SPLICE 14-16 AWG CRIMP32049 - Immediate$0.83Details weergeven

Tools

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
TOOL HAND CRIMPER 2-8AWG SIDE0640013900TOOL HAND CRIMPER 2-8AWG SIDE25 - Immediate$474.03Details weergeven
TOOL HAND CRIMPER 10-22AWG SIDE0640017400TOOL HAND CRIMPER 10-22AWG SIDE4 - Immediate$697.78Details weergeven
Published: 2013-04-24