Easy-On FFC/FPC FlexiSnap-15 Connectors

Molex easy-on connectors feature a locking mechanism with secure nails and are ideal for space-constrained applications

Image of Molex Easy-On FFC/FPC FlexiSnap-15 ConnectorsThe Molex FlexiSnap-15 features a one-touch locking mechanism and dual locking nails, reducing failure risk and saving time. At just 1.50 mm high, it’s ideal for space-constrained designs and integrates easily with robotic systems for faster, more consistent production. Compatible with standard 0.50 mm pitch FFC/FPC cables, its robust design ensures secure mating, reliable electrical contact, and strong mechanical performance.

Features
  • Increased space savings enable more compact and efficient layouts
  • Lower-cost solution to streamline procurement and inventory management
  • Improves assembly process, reducing labor time and complexity
  • Enables seamless integration into automated assembly lines to improve consistency
  • Provides secure mechanical cable retention without requiring additional locking operations
Applications
  • Gaming consoles
  • Smart appliances
  • Speakers TVs
  • Mobile devices
  • Laptop PCs
  • Mobile gaming devices
  • Point-of-sale terminals
  • Smartphones
  • Tablet PCs
  • Wearables
  • VR/AR devices
  • Wearable glasses
  • Wearable watches

Easy-On FFC FPC FlexiSnap-15 Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EASY-ON FLEXISNAP-15 FFC/FPC CON2250190050EASY-ON FLEXISNAP-15 FFC/FPC CON0 - Immediate$0.48Details weergeven
EASY-ON FLEXISNAP-15 FFC/FPC CON2250190100EASY-ON FLEXISNAP-15 FFC/FPC CON0 - Immediate$0.66Details weergeven
EASY-ON FLEXISNAP-15 FFC/FPC CON2250190200EASY-ON FLEXISNAP-15 FFC/FPC CON0 - Immediate$0.84Details weergeven
Published: 2026-02-16