Mega-Fit Overmolded Cable Assemblies

Molex features their Mega-Fit overmolded cable assemblies with a maximum 600 V (23 A) current

Image of Molex's Mega-Fit Overmolded Cable AssembliesMolex's Mega-Fit double-ended, overmolded cable assemblies, with strain relief, offer a 4-circuit, off-the-shelf version and customized versions with various circuit sizes and cable lengths. They offer a maximum 600 V (23 A) current and provide a ruggedized, general-market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. They provide quick availability for development and production programs as well as customized versions for final designs. They deliver more power per linear and square millimeter than most mid-range power products and are available in 500 mm, 1 M, and 2 M lengths.

Applications
  • Consumer/home appliance
    • Washers and dryers
    • Heaters and air conditioners
  • Networking
    • Hubs and servers
    • Power supplies and distributors
  • Industrial
    • Machinery and heavy equipment
    • Lighting and automation
  • Commercial vehicle
    • Unsealed electronic control modules
    • Power converters

Video:  Overmolded Cable Assemblies

Mega-Fit® Overmolded Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MEGAFIT 4 CIRCUIT BLACK 500MM OV2451360405MEGAFIT 4 CIRCUIT BLACK 500MM OV0 - Immediate$20.18Details weergeven
MEGAFIT 4 CIRCUIT BLACK 1M OVERM2451360410MEGAFIT 4 CIRCUIT BLACK 1M OVERM981 - Immediate$20.20Details weergeven
MEGAFIT 4 CIRCUIT BLACK 2M OVERM2451360420MEGAFIT 4 CIRCUIT BLACK 2M OVERM820 - Immediate$23.20Details weergeven
Published: 2017-09-06