Micro-Latch Wire-to-Board Connector System
Molex's Micro-Latch connector system for wire-to-board applications
Molex's Micro-Latch connector system provides a reliable connection interface for industry-standard 2.00 mm wire-to-board application. These connectors are available in 2 to 15 circuits, 22 AWG to 30 AWG wire, and with a 2.00 mm pitch. The system includes a female crimp terminal, receptacle housings, and semi-shrouded vertical and right-angle PCB headers.
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures durable mating and protection of the electrical circuitries.
- Uses popular terminals
- Readily available, wide tooling installation base in the market
- Straight and right-angle headers
- Design flexibility
- Friction lock
- Good mating retention
- Polarizing features
- Ensures mating in a proper orientation