SIM and Combo Card Connectors

Molex's SIM and SIM/SD combo card connectors provide a small footprint, low-profile height, and easy retrieval

Image of Molex's SIM and Combo Card ConnectorsMolex's SIM and SIM/SD combo card connectors provide end-user and protective features in a compact design for mobile devices using GSM, GPRS, SMS, and MMS technology. Molex offers SIM, micro-SIM, ChipSIM, and microSD/SIM combo connectors for the mobile device market. SIM card connectors offer 6- and 8-circuit versions to allow for memory expansion in hardware.

The micro-SIM card sockets feature push-pull, hinged, and push-push styles to provide maximum design flexibility. ChipSIM connectors and cardholders are available as standard or custom products with many user-friendly features available. And when a design requires both micro-SD and -SIM cards, Molex microSD/SIM card combo connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height, and easy retrieval. Molex memory card sockets are available in pitch options of 1.10 mm to 7.32 mm; combo SD/SIM, mini, micro, nano, block, chip product types; and bar-push, push-pull, push-push, pull-lever, block, guide, and holder ejector types.

Mini

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMethode van plaatsing/verwijderenZijde uitwerperAfwerking contactAvailable QuantityPrijsDetails weergeven
CONN SIM CARD R/A SMD1050481001CONN SIM CARD R/A SMDInduwen, uitduwen-Goud276 - Immediate$1.15Details weergeven
CONN SIM CARD R/A SMD0476030001CONN SIM CARD R/A SMDInduwen, uitduwen-Goud0 - Immediate$2.78Details weergeven
CONN SIM CARD R/A SMD0473882001CONN SIM CARD R/A SMDDeksel met scharnier-Goud32047 - Immediate$1.44Details weergeven
CONN SIM CARD R/A SMD0475530001CONN SIM CARD R/A SMDInduwen, uitduwen-Goud3846 - Immediate$3.06Details weergeven
CONN SIM CARD R/A SMD0475531001CONN SIM CARD R/A SMDInduwen, uitduwen-Goud16380 - Immediate$2.75Details weergeven
CONN SIM CARD R/A SMD0475532001CONN SIM CARD R/A SMDInduwen, uitduwen-Goud11500 - Immediate$2.39Details weergeven

Micro

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMethode van plaatsing/verwijderenZijde uitwerperAfwerking contactAvailable QuantityPrijsDetails weergeven
CONN MICRO SIM CARD R/A SMD0787231001CONN MICRO SIM CARD R/A SMDInduwen, uittrekken-Goud1285 - Immediate$1.44Details weergeven
CONN MICRO SIM CARD R/A SMD0787270001CONN MICRO SIM CARD R/A SMDInduwen, uittrekken-Goud16621 - Immediate$1.18Details weergeven
CONN MICRO SIM CARD R/A SMD0786463001CONN MICRO SIM CARD R/A SMDInduwen, uittrekken-Goud138261 - Immediate$0.96Details weergeven
CONN MICRO SIM CARD R/A SMD0788000001CONN MICRO SIM CARD R/A SMDDeksel met scharnier-Goud53272 - Immediate$1.39Details weergeven

Nano

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMethode van plaatsing/verwijderenZijde uitwerperAfwerking contactAvailable QuantityPrijsDetails weergeven
CONN NANO SIM CARD R/A SMD5045200691CONN NANO SIM CARD R/A SMDInduwen, uitduwen-Goud193 - Immediate$2.17Details weergeven

Micro SD/SIM Combo

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMethode van plaatsing/verwijderenZijde uitwerperAfwerking contactAvailable QuantityPrijsDetails weergeven
CONN MICRO SD/NANO SIM CARD1042391430CONN MICRO SD/NANO SIM CARDInduwen, uitduwenLinksGoud of goud-palladium0 - Immediate$2.87Details weergeven
Published: 2018-03-07