12 V Auto Plugs

MPD’s 12 V auto plugs come in a wide array of options for electronic systems and product designers

Image of Memory Protection Devices' 12 V Auto Plugs and Sockets MPD offers its standard and custom 12 V plugs. All of their products are available standard in amperages from milliamps up to 20 A. If companies need parts with a higher amperage rating, MPD can custom manufacture those as well. MPD's plugs are available in colors of the users choosing with or without a red or green LED. Parts are manufactured to fit any make of automobile including those from Europe, America, and Asia. They are made of the finest materials having undergone extreme durability testing including dragging and crushing. The thick and rugged plastic is engineered to withstand the worst abuse.

Features
  • Tested under significant vibration, shock, and torque specifications
  • Corrosion resistant
  • Secure connection after multiple insertions and extractions

Applications

  • Portable navigation devices
  • Cell phones
  • Multiple electronic devices

Image of MPD's 12 V Auto Plugs

Plug to Plug Auto Assembly

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AUTO CBL ASSY W/PLG 12V 5A W/LEDZA5073-2.5AUTO CBL ASSY W/PLG 12V 5A W/LED284 - Immediate$8.10Details weergeven
AUTO CBL ASSY W/PLG 12V 5A W/LEDZA5073AUTO CBL ASSY W/PLG 12V 5A W/LED0 - Immediate$8.10Details weergeven
AUTO CBL ASSY W/PLG 12V 3A W/LEDZA5077AUTO CBL ASSY W/PLG 12V 3A W/LED2482 - Immediate$6.35Details weergeven

12 V Auto Plugs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurAvailable QuantityPrijsDetails weergeven
AUTO PWR PLUG 12V 3A W/LED BLACKAP-121AUTO PWR PLUG 12V 3A W/LED BLACKZwart630 - Immediate$8.25Details weergeven
AUTO PWR PLUG 12V 15A W/LED BLKAPP-001-15AMPAUTO PWR PLUG 12V 15A W/LED BLKZwart5223 - Immediate$4.70Details weergeven
AUTO PWR PLUG 12V 20A W/LED BLKAPP-001-20AMPAUTO PWR PLUG 12V 20A W/LED BLKZwart3959 - Immediate$7.01Details weergeven

12 V Auto Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AUTO POWER SOCKET 12V BLACKAS-203BAUTO POWER SOCKET 12V BLACK2827 - Immediate$5.97Details weergeven
AUTO POWER SOCKET 12V 20A BLACKAS212-LAUTO POWER SOCKET 12V 20A BLACK311 - Immediate$5.58Details weergeven
AUTO POWER SOCKET 12V 20A BLACKAS212AUTO POWER SOCKET 12V 20A BLACK5413 - Immediate$5.67Details weergeven
Published: 2012-06-29