MCQ1805 Series Linear Hall Effect Current Sensors

MPS MCQ1805 series current sensors feature a differential Hall array, which helps eliminate the influence of stray magnetic fields

Image of MPS MCQ1805 Series Linear Hall-Effect Current SensorsMPS MCQ1805 series linear Hall effect current sensors are designed for automotive applications, capable of sensing both AC and DC currents. They feature a differential Hall array, which helps eliminate the influence of stray magnetic fields.

A low-resistance primary conductor routes the current close to the IC, where high-precision Hall effect sensors are integrated. The current produces a magnetic field detected at two distinct points by the Hall transducers. The difference in the magnetic field at these locations is converted into a voltage signal that accurately reflects the applied current. A spinning current technique is employed to maintain a low and stable offset.

Galvanic isolation between the primary conductor path and the sensor pins enables the MCQ1805 to serve as a replacement for optoisolators and other isolation solutions. The device offers fast overcurrent detection (OCD), enabling real-time monitoring and response to overcurrent (OC) conditions. Requiring only a few standard, easily sourced external components, the MCQ1805 comes in a compact SOIC-8 package, making it ideal for use in applications with limited board space.

Features
  • 3.3 V or 5 V single-supply options
  • Immune to external gradient magnetic fields via differential sensing
  • Extreme low noise density
  • 3 kVRMS minimum isolation voltage
  • 580 VRMS maximum working voltage
  • ±2.5% total accuracy
  • 5 A to 50 A bidirectional or unidirectional range
  • 120 kHz bandwidth
  • Custom OCD from 50% to 240% of the rated current (IPMAX)
  • Fast OCD with 1 μs response time
  • Output voltage (VOUT) proportional to AC or DC currents
  • Ratiometric output from supply voltage
  • Factory-trimmed for accuracy
Diagram
    Image of MPS MCQ1805 Diagram
Applications
  • Automotive systems
  • Motor controls
  • Load detection and management
  • Switched-mode power supplies
  • OC fault protection

MCQ1805 Series Linear Hall Effect Current Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CURRENT SENSOR HE 5A 8-SOICMCQ1805GS-505-UAEC-ZCURRENT SENSOR HE 5A 8-SOIC0 - Immediate$2.00Details weergeven
CURRENT SENSOR HE 5A 8-SOICMCQ1805GS-505-UAEC-PCURRENT SENSOR HE 5A 8-SOIC381 - Immediate$3.38Details weergeven
CURRENT SENSOR HE 10A 8-SOICMCQ1805GS-310-BAEC-ZCURRENT SENSOR HE 10A 8-SOIC0 - Immediate$2.00Details weergeven
CURRENT SENSOR HE 10A 8-SOICMCQ1805GS-310-BAEC-PCURRENT SENSOR HE 10A 8-SOIC478 - Immediate$3.38Details weergeven
CURRENT SENSOR HE 50A 8-SOICMCQ1805GS-550-UAEC-ZCURRENT SENSOR HE 50A 8-SOIC0 - Immediate$2.00Details weergeven
CURRENT SENSOR HE 50A 8-SOICMCQ1805GS-550-UAEC-PCURRENT SENSOR HE 50A 8-SOIC461 - Immediate$3.38Details weergeven

MCQ1805 Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-340-B-00ALINEAR HALL-EFFECT CURRENT SENSO9 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-540-B-00ALINEAR HALL-EFFECT CURRENT SENSO4 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-305-B-00ALINEAR HALL-EFFECT CURRENT SENSO4 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-350-B-00ALINEAR HALL-EFFECT CURRENT SENSO8 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-330-B-00ALINEAR HALL-EFFECT CURRENT SENSO9 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-310-B-00ALINEAR HALL-EFFECT CURRENT SENSO9 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-520-B-00ALINEAR HALL-EFFECT CURRENT SENSO9 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-505-B-00ALINEAR HALL-EFFECT CURRENT SENSO7 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-530-B-00ALINEAR HALL-EFFECT CURRENT SENSO9 - Immediate$9.21Details weergeven
LINEAR HALL-EFFECT CURRENT SENSOEVCS1805-S-320-B-00ALINEAR HALL-EFFECT CURRENT SENSO7 - Immediate$9.21Details weergeven
ICEVCS1805-S-510-B-00AIC0 - Immediate$9.21Details weergeven
Published: 2025-05-16