MCS1826 Linear Hall Effect Current Sensor ICs

Monolithic Power Systems Hall effect current sensor ICs are available in 3 V to 5.5 V single-supply options in an ultra-small package

Image of Monolithic Power Systems MCS1826 Linear Hall-Effect Current SensorsThe MCS1826 from Monolithic Power Systems is a linear Hall effect current sensor IC designed for both AC and DC current measurement. It features a differential Hall array, which helps reject uniform and gradient stray magnetic fields for improved signal integrity.

With a low-resistance primary conductor (0.6 mΩ), the MCS1826 enables high-current operation close to the integrated Hall sensor IC. The current flowing through this conductor produces a magnetic field that is sensed at two separate points by precision Hall transducers. The difference in the magnetic field between these points is converted into a voltage signal directly proportional to the sensed current. A spinning current technique is employed to achieve a low and stable offset.

For enhanced system protection, the MCS1826 includes integrated fast over-current detection (OCD), allowing for straightforward monitoring of over-current (OC) conditions.

Its compact design minimizes the PCB footprint, making it an excellent choice for applications with limited board space. The MCS1826 is packaged in a tiny 3 mm x 3 mm TQFN-12 form factor.

Features
  • 3 V to 5.5 V single-supply options
  • Immune to all external gradient magnetic fields by differential sensing
  • 6 mΩ internal conductor resistance
  • ±5 A to ±50 A input current range
  • 120 kHz bandwidth
  • Fast over-current detection (OCD) with 1.3 μs response time
 
  • Output voltage (VOUT) proportional to AC or DC currents
  • Ratiometric VOUT from VCC supply
  • Factory trimmed for accuracy
  • No magnetic hysteresis
  • Available in a TQFN-12 (3 mm x 3 mm) package
Applications
  • Motor controls
  • Audio driver current controls
  • Load detection and management
 
  • Switch-mode power supplies
  • Overcurrent fault protection

MCS1826 Linear Hall Effect Current Sensor ICs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVoor metenSensortypeStroom - metingAvailable QuantityPrijsDetails weergeven
CURRENT SENSOR HE 20A 12-TQFNMCS1826GQTE-20-PCURRENT SENSOR HE 20A 12-TQFNAC/DCHall-effect±20 A410 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 50A 12-TQFNMCS1826GQTE-50-PCURRENT SENSOR HE 50A 12-TQFNAC/DCHall-effect±50A248 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 40A 12-TQFNMCS1826GQTE-40-PCURRENT SENSOR HE 40A 12-TQFNAC/DCHall-effect±40A500 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 31A 12-TQFNMCS1826GQTE-31-PCURRENT SENSOR HE 31A 12-TQFNAC/DCHall-effect31A690 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 5A 12-TQFNMCS1826GQTE-05-PCURRENT SENSOR HE 5A 12-TQFNAC/DCHall-effect±5A374 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 10A 12-TQFNMCS1826GQTE-10-PCURRENT SENSOR HE 10A 12-TQFNAC/DCHall-effect±10 A498 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 15A 12-TQFNMCS1826GQTE-15-PCURRENT SENSOR HE 15A 12-TQFNAC/DCHall-effect±15A382 - Immediate$1.34Details weergeven
CURRENT SENSOR HE 10A 12-TQFNMCS1826GQTE-10-ZCURRENT SENSOR HE 10A 12-TQFNAC/DCHall-effect±10 A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 15A 12-TQFNMCS1826GQTE-15-ZCURRENT SENSOR HE 15A 12-TQFNAC/DCHall-effect±15A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 31A 12-TQFNMCS1826GQTE-31-ZCURRENT SENSOR HE 31A 12-TQFNAC/DCHall-effect31A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 20A 12-TQFNMCS1826GQTE-20-ZCURRENT SENSOR HE 20A 12-TQFNAC/DCHall-effect±20 A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 40A 12-TQFNMCS1826GQTE-40-ZCURRENT SENSOR HE 40A 12-TQFNAC/DCHall-effect±40A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 50A 12-TQFNMCS1826GQTE-50-ZCURRENT SENSOR HE 50A 12-TQFNAC/DCHall-effect±50A0 - Immediate$0.61Details weergeven
CURRENT SENSOR HE 5A 12-TQFNMCS1826GQTE-05-ZCURRENT SENSOR HE 5A 12-TQFNAC/DCHall-effect±5A0 - Immediate$0.61Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSensortypeDetectiebereikInterfaceAvailable QuantityPrijsDetails weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-15-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±15,5AAnaloog31 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-50-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±50AAnaloog1 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-31-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±31AAnaloog13 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-05-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±5AAnaloog1 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-10-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±10 AAnaloog2 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-40-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±40AAnaloog1 - Immediate$9.21Details weergeven
ULTRA-SMALL PACKAGE, 3V TO 5.5VEVCS1826-Q-20-00AULTRA-SMALL PACKAGE, 3V TO 5.5VStroomsensor±20 AAnaloog0 - Immediate$9.21Details weergeven
Published: 2025-04-11