MP6631B Brushless DC (BLDC) Motor Driver

Monolithic Power Systems Inc. BLDC motor drivers provide up to 3 A of peak phase current with 3.6 V to 35 V input voltage

Image of Monolithic Power Systems Inc. MP6631B BLDC Motor Driver The Monolithic Power Systems Inc. MP6631B is a 3-phase, brushless DC (BLDC) motor driver with integrated power MOSFETs. The device supports either a single external Hall effect sensor or triple external Hall effect sensors and provides up to 3 A of peak phase current and a 3.6 V to 35 V input voltage (VIN) range. The device features a short soft-start (SS) configuration for small-sized motors. Rich protection features include input overvoltage protection (OVP), undervoltage lockout (UVLO), locked-rotor protection, overcurrent protection (OCP), and thermal shutdown. The MP6631B is available in a QFN-26 (3 mm x 4 mm) package.

The MP6631B controls the motor speed through the pulse-width modulation (PWM) signal or the DC signal on the PWM/DC pin. It provides closed-loop speed control, open-loop speed control, and built-in configurable speed curve functionality. It also features a sinusoidal drive for maximum torque, as well as low-speed ripple and noise across the full speed range. The MP6631B features rotational speed detection. The rotational speed detector is an open-drain output via the FG/RD pin. It outputs a high- or low-voltage relative to the Hall comparator’s output. The motor direction is controlled via the DIR pin.

Features
  • Operating VIN range: 3.6 V to 35 V
  • Peak phase current: up to 3 A
  • Integrated 160 mΩ high-side MOSFETs (HS-FETs) and low-side MOSFETs (LS-FETs)
  • Sinusoidal drive
  • Supports 0 V to 1.2 V DC input or 1 kHz to 100 kHz PWM input
  • Supports triple or single Hall element differential inputs
  • Closed-loop or open-loop speed control
  • Direction/brake input
  • Power-save mode (PSM)
  • Lock protection: 0.5 s/4.5 s
  • OCP, OVP, UVLO, and thermal shutdown
  • Single-pulse or triple-pulse FG output per electrical cycle
  • Rotational speed indication via the FG/RD pin
  • SS for low noise and current overshoot
  • QFN-26 (3 mm x 4 mm) package
Applications
  • Fans
  • Pumps
  • General 3-phase BLDC motors

MP6631B Brushless DC (BLDC) Motor Driver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
35V, 3A PEAK PHASE CURRENT, THREMP6631BGL-0000-Z35V, 3A PEAK PHASE CURRENT, THRE0 - Immediate$1.15Details weergeven
35V, 3A PEAK PHASE CURRENT, THREMP6631BGL-0000-P35V, 3A PEAK PHASE CURRENT, THRE485 - Immediate$2.55Details weergeven
35V, 3A PEAK PHASE CURRENT, 3-PHEV6631B-L-00A35V, 3A PEAK PHASE CURRENT, 3-PH3 - Immediate$52.69Details weergeven
Published: 2025-03-11