MPQ18811-AEC1 Series Isolated, Single-Channel Gate Drivers

Monolithic Power Systems isolated, single-channel gate drivers are AEC-Q100 qualified

Image of Monolithic Power Systems MPQ18811-AEC1The MPQ18811 from Monolithic Power Systems is an isolated, single-channel gate driver solution with up to 6 A of source and up to 10 A of sink peak current capacity. The gate driver is designed to drive power switching devices with short propagation delay and pulse-width distortion.

By utilizing capacitive-based isolation technology, the driver can provide 5 kVRMS of withstand voltage (per UL 1577) with an SOIC wide-body (WB) package and above 150 kV/μs of common-mode transient immunity (CMTI) rating between the input side and the output driver. With these advanced features, the driver operates at high efficiency, high power density, and with robustness in a wide variety of automotive power applications.

A wide 2.8 V to 5.5 V primary-side input power supply (VDDI) range allows the driver to be interfaced with 3.3 V or 5 V digital controllers. The secondary-side driver accepts up to a 30 V supply. All the supply pins feature various under voltage lockout (UVLO) protection levels.

The MPQ18811 is available in SOIC-8 narrow-body (NB) or wide-body (WB) packages.

Features
  • Up to 5 kVRMS input-to-output reinforced isolation voltage (SOIC-8 WB)
  • Common-mode transient immunity (CMTI): >150 kV/μs
  • 2.8 V to 5.5 V input VDDI range to interface with transistor-to-transistor logic (TTL)/CMOS-compatible inputs
  • Differential input control
  • Up to 30 V output drive supply with multiple UVLO options
  • Output configuration: single output with Miller clamp
  • 6 A source/10 A sink peak current output
  • 55 ns typical propagation delay with tiny ±5 ns distribution from part to part
 
  • Internal active miller clamp
  • -40°C to +150°C operating junction temperature (TJ) range
  • Available in SOIC-8 NB or SOIC-8 WB packages
  • Available in AEC-Q100 Grade 1
  • UL 1577 certified:
    • SOIC-8 NB: 3kVRMS isolation for 60 s
    • SOIC-8 WB: 5kVRMS isolation for 60 s
  • DIN EN IEC 60747-17 (VDE 0884-17): 2021-10 certified
  • CQC certification per GB 4943.1-2022
Applications
  • EV/HEV motor driver inverters
  • Onboard chargers
  • Industrial drivers
 
  • Half/full-bridge converters
  • Isolated DC/DC and AC/DC converters

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeFunctieIngebouwdAvailable QuantityPrijsDetails weergeven
ISOLATED, 5KVRMSSINGLE-CHANNEL GEVQ18811-10X-Y-00AISOLATED, 5KVRMSSINGLE-CHANNEL GVoedingsbeheerGatedriverNee0 - Immediate$22.47Details weergeven

MPQ18811-AEC1 Series Isolated Single-Channel Gate Drivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10EGY-AEC1-PISOLATED, SINGLE-CHANNEL GATE DR465 - Immediate$1.98Details weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10CGY-AEC1-PISOLATED, SINGLE-CHANNEL GATE DR405 - Immediate$1.98Details weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10FGY-AEC1-PISOLATED, SINGLE-CHANNEL GATE DR500 - Immediate$1.09Details weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10CGY-AEC1-ZISOLATED, SINGLE-CHANNEL GATE DR0 - Immediate$0.88Details weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10FGY-AEC1-ZISOLATED, SINGLE-CHANNEL GATE DR0 - Immediate$0.88Details weergeven
ISOLATED, SINGLE-CHANNEL GATE DRMPQ18811-10EGY-AEC1-ZISOLATED, SINGLE-CHANNEL GATE DR0 - Immediate$0.88Details weergeven
Published: 2025-03-20