MPQ4340A-AEC1 Synchronous Step-Down Converters

MPS 36 V, 2 A to 6 A, low-EMI, fast transient, scalable, synchronous step-down converters feature ZDPTM and are AEC-Q100 qualified

Image of MPS MPQ4340A-AEC1 Synchronous Step-Down ConverterMPS MPQ4340A-AEC1 is a synchronous step-down switching regulator featuring configurable switching frequencies from 350 kHz to 2.5 MHz. It integrates both high-side (HS-FET) and low-side (LS-FET) power MOSFETs, delivering between 2 A and 6 A of efficient output current (IOUT). The device utilizes proprietary zero-delay pulse-width modulation (ZDPTM) control for fixed-frequency operation, ensuring excellent transient performance.

Designed with a broad input voltage range of 3.3 V to 36 V and capable of handling up to 42 V load dump conditions, the MPQ4340A-AEC1 is well-suited for automotive environments. Its ultra-low quiescent current of 1 μA in shutdown mode makes it a strong fit for power-conscious battery-powered applications.

To maintain high efficiency across varying loads, the MPQ4340A-AEC1 automatically reduces switching frequency at light loads, cutting down on switching and gate drive losses. A power good (PG) output with open-drain configuration flags when the output voltage is within 94% to 106% of its nominal value.

Robust protection features include thermal shutdown to ensure reliable operation in fault conditions. Additionally, the device supports a high duty cycle and a low-dropout (LDO) mode, allowing it to operate through cold-crank scenarios typical in automotive systems.

The MPQ4340A-AEC1 is offered in a compact, 3 mm x 4 mm QFN-17 package and meets AEC-Q100 Grade 1 standards for automotive reliability.

Features
  • Designed for automotive applications:
    • 42 V load dump tolerance
    • Continuous operation: up to 36 V
    • LDO mode
    • 20 ns minimum on time (tON_MIN)
    • Operating junction temperature (TJ): -40°C to +150°C
    • Available in AEC-Q100 Grade 1
  • Highly scalable family:
    • 2 A to 6 A output current (IOUT) versions in pin-compatible family
    • Multi-phase capability: up to eight phases
  • Designed for high performance and reduced component overhead:
    • Zero-delay pulse-width modulation (PWM) control (ZDPTM) for extremely fast transient response and fewer external capacitors
    • Fixed-output options: 1 V, 1.1 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 3.8 V, 4 V, or 5 V
    • Adjustable-output options: up to 7.5 V
    • Synchronizable to external clock
    • PG output
    • External soft start (SS)
    • Overcurrent protection (OCP) with hiccup mode
  • High efficiency for increased battery life and improved thermals:
    • 1 μA low shutdown supply current
    • 3 μA sleep-mode quiescent current (IQ)
    • Advanced asynchronous modulation (AAM) mode increases efficiency under light loads
    • Internal 60 mΩ/35 mΩ high-side MOSFET (HS-FET)/low-side MOSFET (LS-FET)
  • Optimized for low EMC/EMI:
    • Configurable 350 kHz to 2.5 MHz switching frequency (fSW)
    • Symmetric VIN pinout placement
    • Frequency spread spectrum (FSS) modulation
    • CISPR 25 class 5 compliant
    • MeshConnectTM flip-chip package in QFN-17 (3 mm x 4 mm) with wettable flanks
  • Functional safety system design capability:
    • MPSafeTM-compatible: functional safety supporting document available
Applications
  • Automotive clusters
  • Automotive infotainment
  • Advanced driver-assistance systems (ADAS)
  • Industrial power systems

MPQ4340A-AEC1 Synchronous Step-Down Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
36V, 2A TO 6A, LOW-EMI, FAST TRAMPQ4340AGLE-6040-AEC1-P36V, 2A TO 6A, LOW-EMI, FAST TRA490 - Immediate$4.82Details weergeven
36V, 2A TO 6A, LOW-EMI, FAST TRAMPQ4340AGLE-6040-AEC1-Z36V, 2A TO 6A, LOW-EMI, FAST TRA0 - Immediate$2.48Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoofddoelUitgangen en typeSpanning - uitgangAvailable QuantityPrijsDetails weergeven
36V, 6A, ULTRA-LOW QUIESCENT CUREVQ4340A-L-6040-00A36V, 6A, ULTRA-LOW QUIESCENT CURDC/DC, step-down1 geïsoleerde uitgang5V7 - Immediate$44.12Details weergeven
Published: 2025-04-15