BNC Adapters

Mueller Electric BNC adapters with gold-plated center contacts ensure optimal signal and electrical performance

Image of Mueller Electric BNC Adapters Mueller Electric field-retrofittable BNC adapters facilitate quick, easy, and safe replacement of connections across a wide range of components, including coaxial cables, audio and video circuitry, PCBs and panel mounts, terminals, banana connectors, binding posts, test clips, plunger clips, and RF/SMA connectors. These adapters are versatile, supporting applications in radio and RF electronic equipment, television, video signals, laboratory oscilloscopes, test instruments, and signal generator inputs to coaxial cables.

Quality made and rigorously tested, Mueller Electric BNC adapters come in various connection types, including straight, right-angle, T or tree adapters, 4-hole flanges, 4-hole panels, bulkheads, and mountless options. Connection designs encompass clamp/solder, crimp/solder, field replaceable, and solder attachment methods.

All Mueller Electric field-retrofittable adapters offer quick connect and disconnect solutions for diverse sources while ensuring maximum signal quality. The high-quality gold-plated center contacts guarantee superior signal and electrical performance.

Features
  • Gold-plated center contacts ensure the best signal and electrical performance available on the market
  • Constructed with bayonet-locking mechanisms
  • Adapter lengths range from 26 mm to 59 mm (1.02" to 2.32")
  • Hole diameters range from 4.11 mm to 12.5 mm (0.16" to 0.49")
  • BNC body material: brass-plated; nylon
  • Voltage: 30 VAC/60 VDC max.; 335 VRMS to 500 VRMS max. (controlled)
  • Impedance: 50 Ohms
  • RoHS compliant
Applications
  • Connector savers
  • Gender changes
  • Waterproof
  • Extreme exposure
  • Military approved

Between Series Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ADAPT BNC PLUG TO DBL BIND POSTBU-P1296ADAPT BNC PLUG TO DBL BIND POST59 - Immediate$22.73Details weergeven
ADAPT BNC JACK TO BAN PLUG DBLBU-00260ADAPT BNC JACK TO BAN PLUG DBL914 - Immediate$11.10Details weergeven
STACKABLE BANA PLUG TO MALE BNCBU-P1270STACKABLE BANA PLUG TO MALE BNC52 - Immediate$16.98Details weergeven
ADAP BNC F TO PHONO PLUGBU-P5319ADAP BNC F TO PHONO PLUG1 - Immediate$11.00Details weergeven
STACKABLE BANANA PLUG TO FEM BNCBU-P1269STACKABLE BANANA PLUG TO FEM BNC184 - Immediate$11.47Details weergeven
PLUG BANANABU-00261PLUG BANANA0 - Immediate$12.91Details weergeven

Coaxial Connectors (RF) - Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX ADAPT BNC TO BNCBU-P3534COAX ADAPT BNC TO BNC1 - Immediate$14.04Details weergeven
COAX ADAPT BNC TO BNCBU-P4896COAX ADAPT BNC TO BNC14 - Immediate$20.57Details weergeven
COAX ADAPT BNC TO BNCBU-P3285COAX ADAPT BNC TO BNC16 - Immediate$10.05Details weergeven
COAX ADAPT BNC TO BNCBU-P3533COAX ADAPT BNC TO BNC23 - Immediate$5.44Details weergeven
COAX ADAPT BNC TO BNCBU-P5300COAX ADAPT BNC TO BNC43 - Immediate$53.04Details weergeven
COAX ADAPT BNC TO BNCBU-P6738COAX ADAPT BNC TO BNC100 - Immediate$6.65Details weergeven
COAX ADAPT BNC TO BNCBU-P3283COAX ADAPT BNC TO BNC4 - Immediate$7.37Details weergeven
COAX ADAPT BNC TO SMABU-P4290COAX ADAPT BNC TO SMA162 - Immediate$13.90Details weergeven
COAX ADAPT BNC TO SMABU-P4289COAX ADAPT BNC TO SMA117 - Immediate$13.83Details weergeven
COAX ADAPT BNC TO BNCBU-P3846COAX ADAPT BNC TO BNC14 - Immediate$13.05Details weergeven
Updated: 2024-09-09
Published: 2021-09-14