Metal Alloy Power Inductors for Automotive Applications

Murata's inductors are ideal for powertrain, safety, and infotainment applications

Image of Murata's Metal Alloy Power Inductors for Automotive ApplicationsBy expanding the size ranges of conventional product variations, Murata has made it possible for metal alloy inductors to be deployed in a wide range of automotive applications such as powertrains, safety and infotainment systems, parking assist cameras, and more. The AEC–Q200-rated DFE series supports high currents by using metal materials in which magnetic saturation does not occur so easily. The DFE series is available in EIA sizes of 0806 to 1210 with current ratings up to 8 A and a temperature range of -55˚C to +150˚C.

Features
  • AEC-Q200 rated
  • Utilizes a proprietary molding process, metal alloy power inductors offer less stress on the part during formation
  • EIA sizes of 0806 to 1210
  • Current ratings up to 8 A
  • Shielded construction
  • High current saturation and inductance stability
  • Operating temperature range: -55°C to +150°C
  • Low DC resistance
  • RoHS compliant
Applications
  • Automotive powertrain
  • Automotive safety and infotainment equipment

DFE2H Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 2.2UH 1.9A 101 MOHMDFE2HCAH2R2MJ0LFIXED IND 2.2UH 1.9A 101 MOHM2.2 µH13459 - Immediate$0.48Details weergeven
FIXED IND 470NH 4.5A 25 MOHM SMDDFE2HCAHR47MJ0LFIXED IND 470NH 4.5A 25 MOHM SMD470 nH1647 - Immediate$0.48Details weergeven
FIXED IND 1UH 3A 50 MOHM SMDDFE2HCAH1R0MJ0LFIXED IND 1UH 3A 50 MOHM SMD1 µH3607 - Immediate$0.48Details weergeven
FIXED IND 330NH 4.9A 21 MOHM SMDDFE2HCAHR33MJ0LFIXED IND 330NH 4.9A 21 MOHM SMD330 nH5276 - Immediate$0.48Details weergeven
FIXED IND 680NH 3.6A 31 MOHM SMDDFE2HCAHR68MJ0LFIXED IND 680NH 3.6A 31 MOHM SMD680 nH0 - Immediate$0.48Details weergeven
FIXED IND 1.5UH 2.3A 74 MOHM SMDDFE2HCAH1R5MJ0LFIXED IND 1.5UH 2.3A 74 MOHM SMD1.5 µH4645 - Immediate$0.48Details weergeven

DFE2M Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 150NH 4.8A 21 MOHM SMDDFE2MCAHR15MJ0LFIXED IND 150NH 4.8A 21 MOHM SMD150 nH1801 - Immediate$0.46Details weergeven
FIXED IND 1UH 2.4A 68 MOHM SMDDFE2MCAH1R0MJ0LFIXED IND 1UH 2.4A 68 MOHM SMD1 µH6000 - Immediate$0.46Details weergeven
FIXED IND 1.5UH 1.8A 109 MOHMDFE2MCAH1R5MJ0LFIXED IND 1.5UH 1.8A 109 MOHM1.5 µH6240 - Immediate$0.46Details weergeven
FIXED IND 2.2UH 1.4A 169 MOHMDFE2MCAH2R2MJ0LFIXED IND 2.2UH 1.4A 169 MOHM2.2 µH2226 - Immediate$0.46Details weergeven
FIXED IND 470NH 3.5A 33 MOHM SMDDFE2MCAHR47MJ0LFIXED IND 470NH 3.5A 33 MOHM SMD470 nH4754 - Immediate$0.46Details weergeven
FIXED IND 330NH 3.9A 29 MOHM SMDDFE2MCAHR33MJ0LFIXED IND 330NH 3.9A 29 MOHM SMD330 nH1117 - Immediate$0.46Details weergeven
FIXED IND 240NH 4.2A 25 MOHM SMDDFE2MCAHR24MJ0LFIXED IND 240NH 4.2A 25 MOHM SMD240 nH3545 - Immediate$0.46Details weergeven
FIXED IND 680NH 3A 42 MOHM SMDDFE2MCAHR68MJ0LFIXED IND 680NH 3A 42 MOHM SMD680 nH4043 - Immediate$0.46Details weergeven

DFE32CAH_R0 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 1.5UH 3.5A 30 MOHM SMDDFE32CAH1R5MR0LFIXED IND 1.5UH 3.5A 30 MOHM SMD1.5 µH200 - Immediate$0.84Details weergeven
FIXED IND 3.3UH 2.3A 67 MOHM SMDDFE32CAH3R3MR0LFIXED IND 3.3UH 2.3A 67 MOHM SMD3.3 µH661 - Immediate$0.84Details weergeven
FIXED IND 0.47UH 5.9A 14 MOHMDFE32CAHR47MR0LFIXED IND 0.47UH 5.9A 14 MOHM0.47 µH1874 - Immediate$0.84Details weergeven
FIXED IND 4.7UH 1.9A 101 MOHMDFE32CAH4R7MR0LFIXED IND 4.7UH 1.9A 101 MOHM4.7 µH705 - Immediate$0.84Details weergeven
FIXED IND 680NH 5A 17 MOHM SMDDFE32CAHR68MR0LFIXED IND 680NH 5A 17 MOHM SMD680 nH1684 - Immediate$0.84Details weergeven
FIXED IND 2.2UH 2.9A 43 MOHM SMDDFE32CAH2R2MR0LFIXED IND 2.2UH 2.9A 43 MOHM SMD2.2 µH625 - Immediate$0.84Details weergeven
FIXED IND 1UH 4.1A 22 MOHM SMDDFE32CAH1R0MR0LFIXED IND 1UH 4.1A 22 MOHM SMD1 µH748 - Immediate$0.84Details weergeven
Published: 2023-10-04