Type 2KL Wi-Fi™ and Bluetooth® Module

Murata Electronics modules combine Wi-Fi 6, Bluetooth 5.4 low energy, and 802.15.4 in a shielded, ultra-small form factor

Image of Murata Type 2KL Wi-Fi and Bluetooth ModuleThe Murata Type 2KL module delivers a powerful and versatile wireless connectivity solution, ideal for many applications for modern IoT projects. This module features the advanced NXP IW610G combo chipset. This ultra-compact module supports dual-band Wi-Fi 6 (802.11a/b/g/n/ac/ax HE20), Bluetooth 5.4 low energy (BLE), and IEEE 802.15.4 protocols, enabling seamless integration across smart home, healthcare, industrial automation, and smart city ecosystems. With a maximum PHY data rate of up to 114.7 Mbps on Wi-Fi and 2 Mbps on BLE, the 2KL module ensures high-speed, reliable communication. Its sophisticated hardware and algorithms optimize performance when Wi-Fi, Bluetooth, and 802.15.4 operate simultaneously. The module’s small 7.7 mm x 8.8 mm x 1.3 mm shielded form factor, combined with low power consumption and broad OS support including Linux and FreeRTOS, makes it ideal for size- and power-sensitive devices. Fully certified with FCC and IC “Reference” approvals, the 2KL module streamlines development and accelerates time to market for next-generation wireless products.

Features
  • 2.4 GHz and 5 GHz Wi-Fi and a BLE 5.4 module
  • Chipset: IW610F
 
  • Processor: no
  • FCC/IC "Reference" certified
Applications
  • Smart homes
  • Healthcare and wearables
  • Industrial/building automation
  • Smart cities
  • Enterprise applications
 
  • Access controls
  • Agriculture
  • Security cameras
  • Audio/video applications
  • Drones and robotics

Type 2KL Wi-Fi™ and Bluetooth® Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRF familie/standaardProtocolModulatieAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
RF MODULE  BT 5.4/WIFI 6/LR-WPAN
LBEE0ZZ2KL-001RF MODULE BT 5.4/WIFI 6/LR-WPANBluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.4CCK, DSSS, OFDM0 - Immediate$10.90Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRF familie/standaardProtocolAvailable QuantityPrijsDetails weergeven
2LL M.2 MODULEEAR005002LL M.2 MODULE802.15.4, Bluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee®0 - Immediate$55.72Details weergeven
Published: 2025-10-06