PXI Multifunction I/O Bundles

NI’s multifunction I/O bundles are ideal for automated device validation and analog and digital I/O

Image of NI PXI Multifunction I/O BundlesThe NI PXI multifunction I/O bundles include a PXIe multifunction I/O module in a 5-slot PXI Express-based measurement system that is controlled through a laptop's Thunderbolt™ USB-C port.

The PXI multifunction I/O modules provide a mix of analog I/O, digital I/O, counter/timer, and triggering functionality in a single PXI module. The PXI multifunction I/O bundles feature up to 80 analog input channels, four analog output channels, 48 bidirectional digital channels, and a 2 MS/s sample rate.

The remaining four slots can be used to extend the system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Skip programming and interactively configure and record measurements with FlexLogger. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Features
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • Up to 80 analog input channels, up to 4 analog output channels, and up to 48 bidirectional digital channels in one card
  • Simplify a benchtop by combining instruments in a single "box"
Applications
  • Automated device validation
  • High-channel count test applications
  • Analog and digital I/O
  • Counter/timer and triggering functionalities

Resources

PXI Multifunction I/O Bundles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DAQ DEVICE MULTIFUNCT I/O PXIE867123-01DAQ DEVICE MULTIFUNCT I/O PXIE0 - Immediate$8,110.44Details weergeven
DAQ DEVICE MULTIFUNCT I/O PXIE867124-01DAQ DEVICE MULTIFUNCT I/O PXIE0 - Immediate$8,724.52Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PXIE-4080 HIGH-PERFORMANCE 6 1/2783129-01PXIE-4080 HIGH-PERFORMANCE 6 1/23 - Immediate$5,185.82Details weergeven
DAQ DEVICE ANALOG OUTPUT PXI782856-03DAQ DEVICE ANALOG OUTPUT PXI0 - Immediate$14,335.90Details weergeven
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXI0 - Immediate$4,435.97Details weergeven
PXIE-5105 PXI OSCILLOSCOPE, 60 M783590-02PXIE-5105 PXI OSCILLOSCOPE, 60 M1 - Immediate$15,554.87Details weergeven
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE1 - Immediate$8,336.14Details weergeven
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$3,132.91Details weergeven
Published: 2022-12-15