Advanced ESD Protection for Automotive and High-Speed Data Lines

Nexperia ultra-low capacitance bidirectional ESD protection diodes are ideal for enhanced signal integrity

Image of Nexperia Advanced ESD Protection for Automotive and High-Speed Data LinesNexperia PESD18VF1 and PESD30VF1 high-performance electrostatic discharge (ESD) protection diodes are designed to safeguard sensitive automotive and high-speed data lines. These devices are engineered to provide robust protection against ESD and other transient voltage events. They are housed in compact DFN1006-2 (SOD882) and DFN1006BD-2 (SOD882BD) packages, making them ideal for space-constrained designs. The automotive-qualified variants (denoted by the -Q suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With reverse stand-off voltages ranging from 18 V to 30 V and ultra-low capacitance values, these diodes protect high-speed interfaces such as USB, HDMI, and NFC antennas. The PESD18VF1 and PESD30VF1 series offer low clamping voltages, high ESD protection up to ±12 kV, and low leakage current, making them a reliable choice for modern electronic designs.

Features
  • Ultra-low diode capacitance: 0.27 pF to 0.31 pF
  • ESD protection up to ±12 kV (IEC 61000-4-2)
  • Reverse stand-off voltage (VRWM): 18 V to 30 V
  • Low clamping voltage
  • Compact DFN1006-2 (SOD882) and DFN1006BD-2 (SOD882BD) packages
  • Bidirectional protection for one signal line
  • High surge current capability
  • Low leakage current
  • High reliability and robustness
  • Qualified according to AEC-Q101 standards
  • Suitable for automated optical inspection (AOI)
  • Low dynamic resistance
  • High power dissipation capability
  • RoHS compliant and lead-free
  • Suitable for high-density applications
Applications
  • ESD protection for high-speed data lines
  • USB and HDMI interfaces
  • NFC antennas
  • Automotive electronics
  • Industrial automation
  • Communication devices
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules
  • Consumer electronics
  • Power management systems

Advanced ESD Protection for Automotive

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PESD1ETH10L-Q/SOD882/DFN1006-2PESD1ETH10L-QYLPESD1ETH10L-Q/SOD882/DFN1006-280 - Immediate$0.42Details weergeven
PESD1ETH10LS-Q/SOD882BD/DFN100PESD1ETH10LS-QYLPESD1ETH10LS-Q/SOD882BD/DFN1008527 - Immediate$0.45Details weergeven
TVS DIODE 18VWM 20VC DFN1006BD2PESD18VF1BLS-QYLTVS DIODE 18VWM 20VC DFN1006BD20 - ImmediateSee Page for PricingDetails weergeven
TVS DIODE 30VWM 23VC DFN1006BD2PESD30VF1BLS-QYLTVS DIODE 30VWM 23VC DFN1006BD2861 - Immediate$0.32Details weergeven
TVS DIODE 18VWM 20VC DFN10062PESD18VF1BBL-QYLTVS DIODE 18VWM 20VC DFN10062635 - Immediate$0.31Details weergeven
TVS DIODE 24VWM 20VC DFN10062PESD24VF1BBL-QYLTVS DIODE 24VWM 20VC DFN1006225 - Immediate$0.31Details weergeven
TVS DIODE 30VWM 21VC DFN10062PESD30VF1BBL-QYLTVS DIODE 30VWM 21VC DFN100620 - Immediate$0.32Details weergeven
Published: 2025-04-03