Automotive DFN Packages

Nexperia's AEC-Q101 qualified leadless packages with side-wettable flanks help save space and minimize weight

Image of Nexperia's Automotive DFN Packages Vehicles require more semiconductor components and Nexperia's compact package standard with side-wettable flanks for small and light automotive diodes and transistors satisfy an ever-increasing number of electronic functions. Nexperia's AEC-Q101 qualified DFN (discrete flat no-lead) leadless packages with side-wettable flanks help save space and minimize weight while ensuring the performance and efficiency of these components, especially at high temperatures. Automotive DFN options exist across the full portfolio of diodes, bipolar transistors, and MOSFETs.

Features
  • Ultra-compact footprint
  • Very low height
  • AEC-Q101 qualified alternatives exist for all leaded SMD packages
  • High thermal performance
  • High power dissipation (Ptot)
  • Low operating temperature extending the total system lifetime
  • Tj = +175°C capability
  • AOI (automated optical inspection) capable and reliable
  • Side-wettable flanks for easy AOI
  • Robust solder joints, high reliability

Diodes - Rectifiers - Arrays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - DC omgekeerd (Vr) (max.)Available QuantityPrijsDetails weergeven
DIODE ARR SCHOT 20V 2A DFN2020D3PMEG2020CPASXDIODE ARR SCHOT 20V 2A DFN2020D320 V0 - ImmediateSee Page for PricingDetails weergeven
DIODE ARR SCHOT 30V 2A DFN2020D3PMEG3020CPASXDIODE ARR SCHOT 30V 2A DFN2020D330 V0 - ImmediateSee Page for PricingDetails weergeven
DIODE ARRAY GP 100V DFN1010D-3BAV70QAZDIODE ARRAY GP 100V DFN1010D-3100 V534 - Immediate$0.21Details weergeven

Diodes - Rectifiers - Single

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - gemiddeld gelijkgericht (Io)Available QuantityPrijsDetails weergeven
DIODE SCHOTTKY 45V 10A CFP15PMEG045V100EPDZDIODE SCHOTTKY 45V 10A CFP1510A11 - Immediate$1.07Details weergeven
DIODE SCHOTTKY 45V 15A CFP15PMEG045V150EPDAZDIODE SCHOTTKY 45V 15A CFP1515A233 - Immediate$1.41Details weergeven
DIODE SCHOTTKY 50V 15A CFP15PMEG050V150EPDZDIODE SCHOTTKY 50V 15A CFP1515A0 - Immediate$1.41Details weergeven

Transistors - Bipolar (BJT) - Arrays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - collector-emitter doorslag (max.)Available QuantityPrijsDetails weergeven
TRANS NPN/PNP 45V 0.1A DFN1010BBC847QAPNZTRANS NPN/PNP 45V 0.1A DFN1010B45V0 - ImmediateSee Page for PricingDetails weergeven
TRANS 2NPN 45V 100MA DFN1010B-6BC847QASZTRANS 2NPN 45V 100MA DFN1010B-645V254 - Immediate$0.21Details weergeven
TRANS 2PNP 45V 100MA DFN1010B-6BC857QASZTRANS 2PNP 45V 100MA DFN1010B-645V0 - ImmediateSee Page for PricingDetails weergeven

Transistors - Bipolar (BJT) - Arrays, Pre-Biased

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - collector-emitter doorslag (max.)Available QuantityPrijsDetails weergeven
TRANS PREBIAS 2PNP DFN1010B-6PQMB11ZTRANS PREBIAS 2PNP DFN1010B-650V3140 - Immediate$0.25Details weergeven
TRANS PREBIAS 1NPN 1PNP 6DFNPQMD10ZTRANS PREBIAS 1NPN 1PNP 6DFN50V0 - Immediate
15000 - Marketplace
$0.11Details weergeven

Transistors - Bipolar (BJT) - Single

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - collector-emitter doorslag (max.)Available QuantityPrijsDetails weergeven
TRANS NPN 45V 0.1A DFN1006B-3BC847BMB,315TRANS NPN 45V 0.1A DFN1006B-345 V0 - ImmediateSee Page for PricingDetails weergeven
TRANS NPN 45V 0.5A DFN1010D-3BC817-40QAZTRANS NPN 45V 0.5A DFN1010D-345 V0 - ImmediateSee Page for PricingDetails weergeven
TRANS PNP 40V 0.2A SOT-883PMBT3906M,315TRANS PNP 40V 0.2A SOT-88340 V0 - ImmediateSee Page for PricingDetails weergeven

Transistors - Bipolar (BJT) - Single, Pre-Biased

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - collector-emitter doorslag (max.)Available QuantityPrijsDetails weergeven
TRANS PREBIAS PNP 50V 0.1A 3DFNPDTA114EQAZTRANS PREBIAS PNP 50V 0.1A 3DFN50 V0 - ImmediateSee Page for PricingDetails weergeven
TRANS PREBIAS PNP 50V 0.1A 3DFNPDTA114YQAZTRANS PREBIAS PNP 50V 0.1A 3DFN50 V0 - ImmediateSee Page for PricingDetails weergeven
TRANS PREBIAS PNP 50V 0.1A 3DFNPDTA123JQAZTRANS PREBIAS PNP 50V 0.1A 3DFN50 V0 - Immediate
70000 - Marketplace
$0.07Details weergeven

Transistors - FETs, MOSFETs - Single

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning ontlading-bron (Vdss)Available QuantityPrijsDetails weergeven
MOSFET P-CH 50V 230MA DFN1006-3BSS84AKM,315MOSFET P-CH 50V 230MA DFN1006-350 V0 - ImmediateSee Page for PricingDetails weergeven
MOSFET N-CH 20V 7.5A DFN2020MD-6PMPB20XNEAXMOSFET N-CH 20V 7.5A DFN2020MD-620 V0 - ImmediateSee Page for PricingDetails weergeven
MOSFET N-CH 60V 5A DFN2020MD-6BUK6D43-60EXMOSFET N-CH 60V 5A DFN2020MD-660 V0 - ImmediateSee Page for PricingDetails weergeven
Published: 2020-09-23