CP-2FL Series Rotary Angle Sensor

CP-2FL series plastic rotary angle sensors from Midori Precisions by Nidec Components are compact and offer high accuracy in a low-cost conductive plastic

Image of Midori Precisions by Nidec Components CP-2FL Series Rotary Angle SensorThe Midori Precisions by Nidec Components CP-2FL series are contact-type rotary angle sensors providing high accuracy at a low cost. They feature a compact size, a wide variety of shaft shapes, a slot at the tip of the shaft for easy zero-point adjustment, and high ease of installation. Applications include anemoscopes, dental chairs, tire groove gauges, valve positioners, and many more.

Features
  • Compact size of φ 22.3 mm
  • Cost effective by minimizing the number of parts
  • Shaft diameter can be selected
Specifications
  • Effective electrical angle: 340°
  • Independent linearity: ±1%
  • Input voltage: 0.5 W/+50°C

CP-2FL Series Rotary Angle Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL 10KPOTENTIOMETER, ELECTRICAL ANGLE3 - Immediate$23.09Details weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL 5KPOTENTIOMETER, ELECTRICAL ANGLE10 - Immediate$23.09Details weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL 1KPOTENTIOMETER, ELECTRICAL ANGLE0 - Immediate$23.09Details weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL-6 5KPOTENTIOMETER, ELECTRICAL ANGLE0 - Immediate$24.41Details weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL-6 1KPOTENTIOMETER, ELECTRICAL ANGLE3 - Immediate$24.41Details weergeven
POTENTIOMETER, ELECTRICAL ANGLECP-2FL-6 10KPOTENTIOMETER, ELECTRICAL ANGLE0 - Immediate$24.41Details weergeven
Published: 2025-10-14