F251R/F251RF/F310R Series Subminiature Brushless DC Fans

Nidec Components' F251R/F251RF/F310R series subminiature brushless DC fans have a proprietary impeller design

Image of Nidec Components' F251R/F25RF/F310R Series Subminiature Brushless DC FansNidec Components' F251R, F251RF, and F310R series subminiature brushless DC fans are ideal for a variety of compact electronic devices including surveillance servers, projectors, DVR systems, HDD/DVD drivers, telecommunication equipment, and so on.

The F251R, F251RF, and F310R series are miniature brushless DC fans that are available in 25 mm or 30 mm square packages. These subminiature fans are small and low-profile, they have high airflow and low noise. Increased airflow is achieved by Nidec Components' proprietary impeller design. The fans have 5 V or 12 V power supply options.

Features Applications
  • 25 mm x 25 mm x 10 mm, 6.8 g (F251R and F251RF)
  • 30 mm x 30 mm x 10 mm, 8.16 g (F310R)
  • Airflow: 0.035 m3/min to 0.06 m3/min at a rotation of 5,500 rpm to 10,000 rpm
  • Proprietary impeller design provides high air flow and quiet operation 
  • RoHS compliant
  • DVR systems
  • HDD/DVD drives
  • Telecommunication equipment
  • Projectors
  • Information systems
  • PC peripherals

F251R Series Subminiature Brushless DC Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenStatische drukVermogen (watt)Available QuantityPrijsDetails weergeven
FAN AXIAL 25X10MM 5VDC WIREF251R-05LLCFAN AXIAL 25X10MM 5VDC WIREVierkant - 25mm L x 25mm H0,080 in H2O (19,9Pa)250 mW5467 - Immediate$8.58Details weergeven
FAN AXIAL 25X10MM 12VDC WIREF251R-12LLCFAN AXIAL 25X10MM 12VDC WIREVierkant - 25mm L x 25mm H0,080 in H2O (19,9Pa)360 mW2043 - Immediate$8.58Details weergeven
FAN AXIAL 25X10MM 5VDC WIREF251R-05LCFAN AXIAL 25X10MM 5VDC WIREVierkant - 25mm L x 25mm H0,120 in H2O (29,9Pa)8000RPM0 - Immediate$6.88Details weergeven
FAN AXIAL 25X10MM 12VDC WIREF251R-12LCFAN AXIAL 25X10MM 12VDC WIREVierkant - 25mm L x 25mm H0,120 in H2O (29,9Pa)8000RPM0 - Immediate$6.88Details weergeven
FAN AXIAL 25X10MM 5VDC WIREF251R-05LBFAN AXIAL 25X10MM 5VDC WIREVierkant - 25mm L x 25mm H0,120 in H2O (29,9Pa)300 mW0 - ImmediateSee Page for PricingDetails weergeven
FAN AXIAL 25X10MM 5VDC WIREF251R-05LLBFAN AXIAL 25X10MM 5VDC WIREVierkant - 25mm L x 25mm H0,080 in H2O (19,9Pa)250 mW0 - ImmediateSee Page for PricingDetails weergeven

F251RF Series Subminiature Brushless DC Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenStatische drukVermogen (watt)Available QuantityPrijsDetails weergeven
FAN AXIAL 25X10MM 5VDC WIREF251RF-05LLBFAN AXIAL 25X10MM 5VDC WIREVierkant - 25mm L x 25mm H0,080 in H2O (19,9Pa)250 mW0 - ImmediateSee Page for PricingDetails weergeven
FAN AXIAL 25X10MM 12VDC WIREF251RF-12LLBFAN AXIAL 25X10MM 12VDC WIREVierkant - 25mm L x 25mm H0,080 in H2O (19,9Pa)360 mW0 - ImmediateSee Page for PricingDetails weergeven

F310R Series Subminiature Brushless DC Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenStatische drukVermogen (watt)Available QuantityPrijsDetails weergeven
FAN AXIAL 30X10MM 5VDC WIREF310R-05LCFAN AXIAL 30X10MM 5VDC WIREVierkant - 30mm L x 30mm H0,092 in H2O (23,0Pa)350 mW12319 - Immediate$8.37Details weergeven
FAN AXIAL 30X10MM 5VDC WIREF310R-05LLCFAN AXIAL 30X10MM 5VDC WIREVierkant - 30mm L x 30mm H0,056 in H2O (13,9Pa)250 mW2320 - Immediate$8.37Details weergeven
FAN AXIAL 30X10MM 12VDC WIREF310R-12LCFAN AXIAL 30X10MM 12VDC WIREVierkant - 30mm L x 30mm H0,092 in H2O (23,0Pa)480 mW212 - Immediate$8.37Details weergeven
FAN AXIAL 30X10MM 12VDC WIREF310R-12LLCFAN AXIAL 30X10MM 12VDC WIREVierkant - 30mm L x 30mm H0,056 in H2O (13,9Pa)300 mW847 - Immediate$9.31Details weergeven
FAN AXIAL 30X10MM 5VDC WIREF310R-05LBFAN AXIAL 30X10MM 5VDC WIREVierkant - 30mm L x 30mm H0,092 in H2O (23,0Pa)350 mW0 - ImmediateSee Page for PricingDetails weergeven
FAN AXIAL 30X10MM 12VDC WIREF310R-12LBFAN AXIAL 30X10MM 12VDC WIREVierkant - 30mm L x 30mm H0,092 in H2O (23,0Pa)480 mW0 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-03-29