SM-42/SM-43 Series Potentiometers

Nidec Components’ potentiometers are available as top or side adjustment models with J-hook or gull-wing terminals

Image of Nidec Components  SM-42/SM-43 Series PotentiometersNidec Components' SM-42/SM-43 sealed trimmer potentiometers are available with 5- or 11-turn options and J-hook or gull-wing surface mount terminals. Top or side adjustment models can be ordered with J-hook or gull-wing terminals. Top adjust versions are available in 3.5 mm x 4.8 mm x 5.1 mm sizing and the side adjust versions are available in 4.8 mm x 4.6 mm x 3.5 mm sizing.

Features
  • 11-turn fine adjustment
  • RoHS compliant
  • Reflow solderable
  • Sealed construction
  • Resistance range: 10 Ω to 2 MΩ
  • Resistance tolerance: ±10%
  • Contact resistance: 3% or 3 Ω (whichever is greater)
  • Operating temperature range: -65°C to +150°C
  • Dielectric strength: 600 VAC, 60 seconds
  • Temperature coefficient: ±100 ppm/°C
Applications
  • Teaching equipment
  • Power supplies
  • Pressure sensors
  • Laser printers
  • Industrial controls
  • Servo drivers
  • Medical devices

SM-42 Series Potentiometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TRIMMER 100OHM 0.25W J LEAD SIDESM-42TA101TRIMMER 100OHM 0.25W J LEAD SIDE361 - Immediate$3.13Details weergeven
TRIMMER 1K OHM 0.25W J LEAD SIDESM-42TA102TRIMMER 1K OHM 0.25W J LEAD SIDE3825 - Immediate$2.94Details weergeven
TRIMMER 10KOHM 0.25W J LEAD SIDESM-42TA103TRIMMER 10KOHM 0.25W J LEAD SIDE0 - Immediate$2.73Details weergeven
TRIMMER 100K OHM 0.25W J LEADSM-42TA104TRIMMER 100K OHM 0.25W J LEAD9177 - Immediate$2.73Details weergeven
TRIMMER 1M OHM 0.25W J LEAD SIDESM-42TA105TRIMMER 1M OHM 0.25W J LEAD SIDE886 - Immediate$3.13Details weergeven
TRIMMER 2K OHM 0.25W J LEAD SIDESM-42TA202TRIMMER 2K OHM 0.25W J LEAD SIDE391 - Immediate$3.13Details weergeven
TRIMMER 20KOHM 0.25W J LEAD SIDESM-42TA203TRIMMER 20KOHM 0.25W J LEAD SIDE960 - Immediate$3.13Details weergeven
TRIMMER 200K OHM 0.25W J LEADSM-42TA204TRIMMER 200K OHM 0.25W J LEAD778 - Immediate$3.13Details weergeven
TRIMMER 500OHM 0.25W J LEAD SIDESM-42TA501TRIMMER 500OHM 0.25W J LEAD SIDE0 - Immediate$3.13Details weergeven
TRIMMER 5K OHM 0.25W J LEAD SIDESM-42TA502TRIMMER 5K OHM 0.25W J LEAD SIDE2202 - Immediate$2.94Details weergeven
TRIMMER 50KOHM 0.25W J LEAD SIDESM-42TA503TRIMMER 50KOHM 0.25W J LEAD SIDE2269 - Immediate$3.13Details weergeven
TRIMMER 500K OHM 0.25W J LEADSM-42TA504TRIMMER 500K OHM 0.25W J LEAD446 - Immediate$3.13Details weergeven
TRIMMER 100 OHM 0.25W J LEAD TOPSM-42TW101TRIMMER 100 OHM 0.25W J LEAD TOP4635 - Immediate$2.94Details weergeven
TRIMMER 1K OHM 0.25W J LEAD TOPSM-42TW102TRIMMER 1K OHM 0.25W J LEAD TOP3096 - Immediate$2.87Details weergeven
TRIMMER 10K OHM 0.25W J LEAD TOPSM-42TW103TRIMMER 10K OHM 0.25W J LEAD TOP0 - Immediate$2.60Details weergeven
TRIMMER 100KOHM 0.25W J LEAD TOPSM-42TW104TRIMMER 100KOHM 0.25W J LEAD TOP13304 - Immediate$2.94Details weergeven
TRIMMER 1M OHM 0.25W J LEAD TOPSM-42TW105TRIMMER 1M OHM 0.25W J LEAD TOP0 - Immediate$3.13Details weergeven
TRIMMER 200 OHM 0.25W J LEAD TOPSM-42TW201TRIMMER 200 OHM 0.25W J LEAD TOP2213 - Immediate$2.94Details weergeven
TRIMMER 2K OHM 0.25W J LEAD TOPSM-42TW202TRIMMER 2K OHM 0.25W J LEAD TOP1348 - Immediate$2.94Details weergeven
TRIMMER 20K OHM 0.25W J LEAD TOPSM-42TW203TRIMMER 20K OHM 0.25W J LEAD TOP965 - Immediate$2.94Details weergeven

SM-43 Series Potentiometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TRIMMER 10K OHM 0.25W J LEAD TOPSM-43TW103TRIMMER 10K OHM 0.25W J LEAD TOP111 - Immediate$2.69Details weergeven
TRIMMER 100KOHM 0.25W J LEAD TOPSM-43TW104TRIMMER 100KOHM 0.25W J LEAD TOP340 - Immediate$2.77Details weergeven
TRIMMER 20K OHM 0.25W J LEAD TOPSM-43TW203TRIMMER 20K OHM 0.25W J LEAD TOP506 - Immediate$2.77Details weergeven
TRIMMER 50K OHM 0.25W J LEAD TOPSM-43TW503TRIMMER 50K OHM 0.25W J LEAD TOP462 - Immediate$2.77Details weergeven
TRIMMER 2K OHM 0.25W J LEAD TOPSM-43TW202TRIMMER 2K OHM 0.25W J LEAD TOP4932 - Immediate$2.77Details weergeven
TRIMMER 100 OHM 0.25W J LEAD TOPSM-43TW101TRIMMER 100 OHM 0.25W J LEAD TOP70 - Immediate$2.77Details weergeven
TRIMMER 500 OHM 0.25W J LEAD TOPSM-43TW501TRIMMER 500 OHM 0.25W J LEAD TOP143 - Immediate$2.77Details weergeven
TRIMMER 1K OHM 0.25W J LEAD TOPSM-43TW102TRIMMER 1K OHM 0.25W J LEAD TOP230 - Immediate$2.77Details weergeven
TRIMMER 5K OHM 0.25W J LEAD TOPSM-43TW502TRIMMER 5K OHM 0.25W J LEAD TOP677 - Immediate$2.77Details weergeven
Published: 2021-03-11