NL-SW-LTE-TC4EU for Cellular Connectivity

Airgain’s modem provides a solution to cellular connectivity issues in Europe

Image of Airgain NL-SW-LTE-TC4EU for Cellular Connectivity Airgain's NL-SW-LTE-TC4EU is based on the Telit LE910-V2. This modem is a perfect solution for engineers in Europe that require cellular connectivity in their project. The NL-SW-LTE-TC4EU is end-device certified with major carriers, saving time, money and resources associated with certification. This modem comes in the standard Skywire interface and is backed by industry-leading documentation and expert-level product support.

Features
  • Small form-factor
  • U.FL port for antenna flexibility
  • Skywire interface
  • 4G LTE CAT4 with 2G/3G fallback
  • Connectivity via Serial UART or USB
  • Supports a wide range of I/O voltages for design flexibility
Applications
  • Streaming video over LTE
  • Sending and receiving SMS

RF Transceiver Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD CELL U.FL THNL-SW-LTE-TC4EURF TXRX MOD CELL U.FL TH0 - ImmediateSee Page for PricingDetails weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT0 - Immediate$150.99Details weergeven
Published: 2019-11-06