FT Series 4-Wire Analog Resistive Touch Screen with Gold Plated Tail

NKK's FT series 4-wire analog resistive touch screen with gold-plated tail featuring anti-glare surface minimizes reflection of fluorescent lights

Image of NKK Switches' FT Series 4-Wire Analog Resistive Touch Screen with Gold Plated TailNKK's FT series 4-wire resistive touch screen with gold-plated tail brings increased continuity and reliability, and is offered in sizes ranging from 5.7” to 19”. The FT touch screens with gold plated tails have decreased tail width and connector pins change from 8-pin with 1.25 mm pitch to 4-pin with 1.0 mm pitch.

Features
  • Anti-Newton Ring (ANR) film prevents fingerprints and provides better visibility
  • None-glare surface minimizes reflection of fluorescent lights
  • Sizes: 5.7", 6.5", 8.4", 10.4", 10.6", 12.1", 15.0", 15.6", and 19.0"
  • Choice of operator input method: finger, gloved hand, or stylus
Applications
  • Office automation
  • Broadcast
  • Industrial automation
  • Hospitality
  • Information technology
  • Gaming/entertainment
  • Banking systems
  • Medical equipment

FT Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBreedteHoogteAvailable QuantityPrijsDetails weergeven
TOUCH SCREEN RESISTIVE 5.70"FTAS00-5.7AS-4ATOUCH SCREEN RESISTIVE 5.70"0,06" (1,40mm)3,61" (91,60mm)26 - Immediate$30.48Details weergeven
TOUCH SCREEN RESISTIVE 6.5"FTAS00-6.5AS-4ATOUCH SCREEN RESISTIVE 6.5"0,06" (1,40mm)4,13" (105,00mm)8 - Immediate
44 - Factory Stock
$35.32Details weergeven
TOUCH SCREEN RESISTIVE 8.4"FTAS00-8.4AS-4ATOUCH SCREEN RESISTIVE 8.4"0,08" (2,03mm)5,33" (135,40mm)0 - Immediate$43.07Details weergeven
TOUCH SCREEN RESISTIVE 10.4"FTAS00-10.4AS-4ATOUCH SCREEN RESISTIVE 10.4"0,08" (2,03mm)6,39" (162,40mm)0 - Immediate
12 - Factory Stock
$55.63Details weergeven
TOUCH SCREEN RESISTIVE 10.4"FTAS00-10.4AV-4ATOUCH SCREEN RESISTIVE 10.4"0,08" (2,03mm)6,43" (163,40mm)10 - Immediate
8 - Factory Stock
$55.48Details weergeven
TOUCH SCREEN RESISTIVE 10.6"FTAS00-10.6AW-4ATOUCH SCREEN RESISTIVE 10.6"0,08" (2,03mm)5,56" (141,30mm)2 - Immediate
13 - Factory Stock
$60.46Details weergeven
TOUCH SCREEN RESISTIVE 12.1"FTAS00-12.1AN-4ATOUCH SCREEN RESISTIVE 12.1"0,08" (2,03mm)7,41" (188,10mm)8 - Immediate
7 - Factory Stock
$64.42Details weergeven
TOUCH SCREEN RESISTIVE 12.1"FTAS00-12.1AW-4ATOUCH SCREEN RESISTIVE 12.1"0,08" (2,03mm)6,55" (166,40mm)2 - Immediate
87 - Factory Stock
$68.96Details weergeven
TOUCH SCREEN RESISTIVE 15"FTAS00-15AN-4ATOUCH SCREEN RESISTIVE 15"0,08" (2,03mm)9,14" (232,10mm)7 - Immediate
26 - Factory Stock
$92.81Details weergeven
TOUCH SCREEN RESISTIVE 15.6"FTAS00-15.6AW-4ATOUCH SCREEN RESISTIVE 15.6"0,08" (2,10mm)7,75" (196,80mm)6 - Immediate
1 - Factory Stock
$99.09Details weergeven
TOUCH SCREEN RESISTIVE 19"FTAS00-19AN-4ATOUCH SCREEN RESISTIVE 19"0,08" (2,03mm)12,10" (307,40mm)2 - Immediate
22 - Factory Stock
$169.39Details weergeven
TOUCH SCREEN CONTROLLER, 4-WIRE,FTCS04CTOUCH SCREEN CONTROLLER, 4-WIRE,Resistieve touchscreens3 - Immediate$44.64Details weergeven
TOUCH SCREEN CONTROLLER, 4-WIRE,FTCU04CTOUCH SCREEN CONTROLLER, 4-WIRE,Resistieve touchscreens0 - Immediate$43.69Details weergeven
Published: 2017-12-14