NR01 Series Rotary Switches

NKK's NR01 rotary switches feature a sliding dual-contact mechanism for improved contact reliability

Image of NKK's NR01 Series Rotary SwitchesNKK Switches adds the NR01 series subminiature process sealed rotary to its line of rotary switches. The series features a sliding dual-contact mechanism for improved contact reliability and a light, crisp operating feel. Crimped bracket feet, gold plated contacts, and an anti-lifting design provide secure, reliable PC mounting. Totally sealed construction with up to five positions. They are available in black, red, and gray, or without a knob.

The unique sliding dual-contact rotary mechanism ensures a stable, reliable actuation to prevent malfunction and ensures quality performance. Anti-lifting design features crimped bracket feet to provide secure PC mounting and prevent dislodging during soldering. The switch contacts are sealed to enable automated soldering and cleaning, and to prevent contamination from environmental elements. The NR01 series has an operating temperature of -25°C to +70°C with a minimum electrical life of 10,000 cycles. The switches are suitable for power control equipment, measuring equipment, medical devices, and telecommunication equipment.

Features
  • Light operating feel
  • Anti-lifting design with crimped bracket feet for secure PC mounting
  • Sliding dual-contact mechanism for improved contact reliability
  • Totally sealed construction

NR01 Series Rotary Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingIndexstopsAvailable QuantityPrijsDetails weergeven
SWITCH ROTARY 5POS 0.4VA 28VNR01105ANG13-2ASWITCH ROTARY 5POS 0.4VA 28VVast366 - Immediate$14.89Details weergeven
SWITCH ROTARY 4POS 0.4VA 28VNR01104ANG13-1CSWITCH ROTARY 4POS 0.4VA 28VVast0 - Immediate$14.23Details weergeven
SWITCH ROTARY 4POS 0.4VA 28VNR01104ANG13-2ASWITCH ROTARY 4POS 0.4VA 28VVast134 - Immediate$14.47Details weergeven
ROTARY KNOB NR01 RED FLANGEAT3009CROTARY KNOB NR01 RED FLANGE5 - Immediate
175 - Factory Stock
$1.46Details weergeven
SWITCH ROTARY 4POS 0.4VA 28VNR01104ANG13SWITCH ROTARY 4POS 0.4VA 28VVast4 - Immediate$13.08Details weergeven
Published: 2017-08-14