OSD32MP15x System-in-Package (SiP)

Octavo's OSD32MP15 is a SiP featuring STMicroelectronics' STM32MP15

Image of Octavo's OSD32MP15x SiPOctavo's OSD32MP15x SiP devices deliver the power of a microprocessor in a package that feels like a microcontroller in the smallest possible footprint. At their core, the OSD32MP15x devices have the versatile STMicroelectronics STM32MP15x featuring dual Arm® Cortex®-A7 cores and an Arm Cortex-M4. Along with the processor, the OSD32MP15x family integrates up to 1 GB of DDR3, STPMIC1 power management IC, EEPROM, MEMs oscillators, and passive components into a single easy-to-use BGA package.

This integration enables the fastest designs with the STM32MP15x by removing the tedious tasks that do not add value to an end system.

Features
  • ST STM32MP15x, DDR3, STPMIC1, 4 KB EEPROM, oscillators, and passive components integrated into a single package
  • Access to all signals of the STM32MP1 TFBGA 361 package
  • Up to 1 GB DDR3
  • Low power MEMS oscillator x2
  • Single voltage input: 2.8 V to 5.5 V
  • Integrated boost: 5.2 V
  • System power: buck, LDOx4, power switch x2
Benefits
  • Integrates over 100 components
  • Compatible with STM32MP1 development tools and software
  • Significantly reduces design time
  • Up to 64% reduction in board space vs. discrete implementation
  • Decreases layout complexity
  • Wide BGA ball pitch allows for low-cost assembly
  • Simplifies component sourcing
  • Increased reliability through a reduced number of components

OSD32MP15x System-in-Package (SiP)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SIP ARM CORTEX STM32MP157COSD32MP157C-512M-BAASIP ARM CORTEX STM32MP157C584 - Immediate$43.47Details weergeven
SIP ARM CORTEX STM32MP157COSD32MP157C-512M-IAASIP ARM CORTEX STM32MP157C0 - Immediate$44.87Details weergeven
Updated: 2020-07-02
Published: 2019-05-09