S8VK-X Ethernet Connected Smart Power Supplies

Omron's S8VK-X power supplies help customers improve their predictive maintenance routines through real-time monitoring

Image of Omron's S8VK-X Ethernet Connected Smart Power SuppliesOmron’s S8VK-X smart power supplies include both an easy-to-read digital display with an Ethernet port for real-time monitoring. By using the power supplies monitoring tool, it is possible to start monitoring up to 18 power supplies by merely connecting the S8VK-X to a personal computer via an Ethernet cable. In addition to collectively displaying and saving data and displaying graphs, it is also possible to check the status in real time on a derating chart and to simulate capacity changes. Push in wiring terminals for fast and efficient in cabinet wiring.

Features
  • Product replacement time, output voltage, output current, and more are acquired on the network and can be managed all at once
  • Product status can be checked on-site using the indication monitor
  • Power boost function at 150% (240 W and 480 W)
  • Operation possible at ambient temperatures from -40°C to +70°C
  • Side-by-side mounting possible (up to 55°C)
  • UL Class 2 conformance (90 W or less)
  • Complies with EN/IEC 61558-2-16
  • Coated PCBs for better resistance to environment

S8VK-X Ethernet Connected Smart Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal uitgangenAC-spanning - ingangAvailable QuantityPrijsDetails weergeven
AC/DC DIN RAIL SUPPLY 5V 25WS8VK-X03005-EIPAC/DC DIN RAIL SUPPLY 5V 25W185 ~ 264 VAC0 - Immediate$237.88Details weergeven
AC/DC DIN RAIL SUPPLY 12V 54WS8VK-X06012-EIPAC/DC DIN RAIL SUPPLY 12V 54W185 ~ 264 VAC2 - Immediate$242.63Details weergeven
AC/DC DIN RAIL SUPPLY 24V 60WS8VK-X06024-EIPAC/DC DIN RAIL SUPPLY 24V 60W185 ~ 264 VAC1 - Immediate
7 - Factory Stock
$242.63Details weergeven
AC/DC DIN RAIL SUPPLY 24V 90WS8VK-X09024A-EIPAC/DC DIN RAIL SUPPLY 24V 90W185 ~ 264 VAC16 - Immediate
19 - Factory Stock
$355.50Details weergeven
AC/DC DIN RAIL SUPPLY 24V 90WS8VK-X09024-EIPAC/DC DIN RAIL SUPPLY 24V 90W185 ~ 264 VAC10 - Immediate
10 - Factory Stock
$264.10Details weergeven
AC/DC DIN RAIL SUPPLY 24V 120WS8VK-X12024A-EIPAC/DC DIN RAIL SUPPLY 24V 120W185 ~ 264 VAC26 - Immediate
41 - Factory Stock
$402.28Details weergeven
AC/DC DIN RAIL SUPPLY 24V 120WS8VK-X12024-EIPAC/DC DIN RAIL SUPPLY 24V 120W185 ~ 264 VAC2 - Immediate
27 - Factory Stock
$308.15Details weergeven
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-X24024A-EIPAC/DC DIN RAIL SUPPLY 24V 240W185 ~ 264 VAC124 - Immediate
20 - Factory Stock
$565.92Details weergeven
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-X24024-EIPAC/DC DIN RAIL SUPPLY 24V 240W185 ~ 264 VAC18 - Immediate
21 - Factory Stock
$428.15Details weergeven
AC/DC DIN RAIL SUPPLY 24V 480WS8VK-X48024A-EIPAC/DC DIN RAIL SUPPLY 24V 480W185 ~ 264 VAC8 - Immediate
104 - Factory Stock
$696.37Details weergeven
AC/DC DIN RAIL SUPPLY 24V 480WS8VK-X48024-EIPAC/DC DIN RAIL SUPPLY 24V 480W185 ~ 264 VAC3 - Immediate
29 - Factory Stock
$602.82Details weergeven
Published: 2018-05-30