G5Q-HR Series Power Relays with High Inrush Support

Omron G5Q-HR series relays conform to E-Ballast and IEC60669-1 capacitive load standards for high inrush applications

Image of Omron G5Q-HR Series RelaysOmron G5Q-1A-HR relays are an expansion of the G5Q family, providing a small-sized PCB terminal relay option for designs requiring high inrush support. These models offer the first latching-type of G5Q, bringing substantial power consumption reductions. All models released will conform to both Electronic Ballast (E-Ballast) and IEC60669-1 capacitive load standards for high inrush applications.

Features
  • 8 A at 277 VAC (50,000 operations)
  • 10 A at 277 VAC (10,000 operations)
  • Supports 277 VAC switching to meet industry requirements
  • Single and dual coil latching models
  • Drastically reduce relay power consumption by lathing relay in ON state
  • IEC60669-1:3 and 5A E-Ballast ratings
  • High inrush capability for capacitive and lighting-type loads
Applications
  • Lighting controllers
  • Building automation
  • Factory automation
  • Industrial machinery
  • Inverters

G5Q-HR Series Power Relays with High Inrush Support

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpoelspanningSpoelstroomAvailable QuantityPrijsDetails weergeven
HIGH INRUSH 10A PCB RELAYG5Q-1A-HR-HA-VH DC12HIGH INRUSH 10A PCB RELAY12VDC37.5 mA779 - Immediate
1000 - Factory Stock
$2.38Details weergeven
HIGH INRUSH 10A PCB RELAYG5Q-1A-HR-HA-VH DC24HIGH INRUSH 10A PCB RELAY24 VDC18.8 mA38 - Immediate$2.38Details weergeven
HIGH INRUSH 10A PCB RELAYG5Q-1A-HR-HA-VH DC5HIGH INRUSH 10A PCB RELAY5 VDC90 mA297 - Immediate$2.38Details weergeven
HIGH INRUSH 10A PCB RELAYG5Q-1A-HR-HA-VH DC3HIGH INRUSH 10A PCB RELAY3 VDC150 mA412 - Immediate$2.38Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QU-1A-HR-HA-VH DC12HIGH INRUSH 10A LATCHING RELAY12VDC33.3 mA928 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QU-1A-HR-HA-VH DC3HIGH INRUSH 10A LATCHING RELAY3 VDC133.3 mA433 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QU-1A-HR-HA-VH DC24HIGH INRUSH 10A LATCHING RELAY24 VDC16.7 mA980 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QU-1A-HR-HA-VH DC5HIGH INRUSH 10A LATCHING RELAY5 VDC80 mA497 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QK-1A-HR-HA-VH DC3HIGH INRUSH 10A LATCHING RELAY3 VDC266.7 mA490 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QK-1A-HR-HA-VH DC12HIGH INRUSH 10A LATCHING RELAY12VDC66.7 mA948 - Immediate$6.19Details weergeven
HIGH INRUSH 10A LATCHING RELAYG5QK-1A-HR-HA-VH DC5HIGH INRUSH 10A LATCHING RELAY5 VDC160 mA444 - Immediate$6.19Details weergeven
Published: 2024-09-13