NCP51820 High-Performance 650 V Half-Bridge Gate Driver for GaN Power Switches

onsemi NCP51820 driver offers protection functions such as independent UVLO and IC thermal shutdown

Image of onsemi NCP51820 High-Performance 650 V Half-Bridge Gate Driver for GaN Power Switchesonsemi NCP51820 high-speed gate driver is designed to meet the stringent requirements of driving enhancement mode (e-mode) and gate injection transistor (GIT) GaN HEMT power switches in offline, half-bridge power topologies. The NCP51820 offers short and matched propagation delays as well as -3.5 V to +650 V (typical) common mode voltage range for the high-side drive. To fully protect the gate of the GaN power transistor against excessive voltage stress, both drive stages employ a dedicated voltage regulator to accurately maintain the gate-source drive signal amplitude. The NCP51820 offers important protection functions such as independent undervoltage lockout (UVLO) and IC thermal shutdown.

Resources

Features
  • 650 V, high-side and low-side gate driver
  • Fast propagation delay of 50 ns max
  • Matched propagation delay of 5 ns max
  • 200 V/ns dv/dt rating for all SW and PGND referenced circuitry
  • Separate source and sink output pin
  • Regulated 5.2 V gate driver with independent UVLO for high-side and low-side output stages
  • QFN 4 mm x 4 mm 15 pin packaging and optimized pinout
  • Design margin for AC/DC design
  • Suitable for high-frequency operation
  • Increased efficiency and allow paralleling
  • Robust design for high switching frequency application
  • Allow control of rise and fall time for EMI tuning
  • Optimum driving of GaN power switches and simplify design
  • Small PCB footprint, reduced parasitic, suitable for high-frequency operation
Applications
  • Resonant converters
  • Half-bridge and full-bridge converters
  • Active clamp flyback converters
  • Totem pole bridgeless PFCs
  • Power supply for OLED TVs
  • High-power gaming adapters
  • USB PD cellphone and notebook travel adapters
  • Server/cloud data-center offline power
  • Industrial inverters and motor drives

NCP51820 High-Performance 650 V Half-Bridge Gate Driver for GaN Power Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR HALF-BRIDGE HI SPDNCP51820AMNTWGIC GATE DRVR HALF-BRIDGE HI SPD0 - Immediate$1.80Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR NCP51820NCP51820GAN1GEVBEVAL BOARD FOR NCP518200 - ImmediateSee Page for PricingDetails weergeven
EVAL BOARD FOR NCP51820NCP51820GAN2GEVBEVAL BOARD FOR NCP518200 - Immediate$59.42Details weergeven
Published: 2020-05-04