NCP737 Linear Regulators

onsemi regulators feature a built-in soft start circuit to suppress inrush current

Image of onsemi NCP737 Linear RegulatorThe onsemi NCP737 is a high-voltage-tolerant linear regulator that offers the benefits of thermally enhanced MSOP8-EP and DFNW8 3 x 3 (on request) packages. It is able to withstand continuous DC or transient input voltages up to 65 V with ultra-low quiescent current below 5 µA. The device is stable with small 1 µF ceramic output capacitors, allowing for a smaller PCB design. The devices are pin compatible with standard CMOS logic and also feature an internal power good circuit with a user-programmable delay via an external capacitor. The active high output of power good has an open drain with internal current limitation.

Features
  • Wide input voltage range: 3 V to 65 V
  • Output voltage versions:
    • Fixed: 3.3 V (other versions on request)
    • Adjustable: from 1.2 V up to 20.0 V
  • ±0.5% accuracy at TJ = +25°C
  • Very low quiescent current: 5 A typ.
  • Standby current: 0.5 A typ.
  • Stable with 1 µF ceramic output capacitor
  • Power good with programmable delay
  • Thermal shutdown and current limit protection
  • Built-in soft start circuit to suppress inrush current
  • Available in thermally enhanced MSOP8-EP and DFNW8 3 x 3 (on request) packages
  • Output active discharge functions
Applications
  • Telecom and industrial
  • Battery-powered and high-voltage rail sensors, alarms, and security systems
  • Battery-powered hand tools
  • Home automation
  • Smart metering
  • White goods

NCP737 Linear Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType uitvoerAvailable QuantityPrijsDetails weergeven
Nieuwe producten
HIGH VOLTAGE LINEAR REGULATOR 65
NCP737ADN330R2GHIGH VOLTAGE LINEAR REGULATOR 65Vast1353 - Immediate$1.33Details weergeven
Nieuwe producten
HIGH VOLTAGE LINEAR REGULATOR 65
NCP737ADNADJR2GHIGH VOLTAGE LINEAR REGULATOR 65Instelbaar0 - Immediate$1.33Details weergeven
Published: 2025-11-10