NTBL023N065M3S EliteSiC Silicon Carbide MOSFET

onsemi SiC MOSFETs are designed to deliver exceptional performance in high-speed switching applications

Image of onsemi NTBL023N065M3S EliteSiC Silicon Carbide MOSFET The NTBL023N065M3S is part of the onsemi EliteSiC family of silicon carbide (SiC) MOSFETs, designed to deliver exceptional performance in high-speed switching applications. This MOSFET features a 650 V rating and a typical RDS(ON) of 23 mΩ at VGS = 18 V, making it ideal for demanding power electronics applications. The planar technology ensures reliable operation with negative gate voltage drive and mitigates turn-off spikes on the gate. The device is housed in a TOLL package, which offers improved thermal performance and excellent switching characteristics due to its Kelvin Source configuration and lower parasitic source inductance. Additionally, the NTBL023N065M3S is RoHS compliant and halide-free, ensuring it meets stringent environmental standards. Whether used in solar inverters, UPS systems, or energy storage solutions, this MOSFET provides robust and efficient performance.

Features
  • 650 V drain-to-source voltage (VDSS)
  • Typical RDS(ON) = 23 mΩ at VGS = 18 V
  • Ultra-low gate charge: QG(TOT) = 69 nC
  • High-speed switching with low capacitance (COSS = 152 pF)
  • 100% avalanche tested
  • Halide-free and RoHS compliant
  • Continuous drain current of 77 A at TC = +25°C
  • Power dissipation of 312 W at TC = +25°C
  • Pulsed drain current of 280 A
  • Continuous source-drain current (body diode) of 46 A at TC = +25°C
  • Single pulse avalanche energy of 192 mJ
  • Operating junction and storage temperature range: -55°C to +175°C
  • Moisture sensitivity Level 1 (MSL 1)
  • Kelvin source configuration for improved switching performance
  • Lower parasitic source inductance
Applications
  • Switching mode power supplies (SMPS)
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Energy storage systems
  • Infrastructure power solutions
  • Motor drives
  • Electric vehicle (EV) charging stations
  • Industrial power supplies
  • DC/DC converters
  • High-frequency power converters
  • Power factor correction (PFC) circuits
  • Battery management systems
  • Renewable energy systems
  • Aerospace power systems
  • Telecommunication power supplies

NTBL023N065M3S EliteSiC Silicon Carbide MOSFET

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SILICON CARBIDE (SIC) MOSFET ELINTBL023N065M3SSILICON CARBIDE (SIC) MOSFET ELI1760 - Immediate$13.43Details weergeven
Published: 2025-04-24